Flexicon, 40 mm Nominal Diameter, Low Fire Hazard, Nylon, Grey
- RS庫存編號:
- 253-5268
- 製造零件編號:
- FPIHRLSS42-25M
- 製造商:
- Flexicon
小計(1 卷,共 25 米)*
TWD80,536.00
(不含稅)
TWD84,562.80
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年1月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每米* |
|---|---|---|
| 1 + | TWD80,536.00 | TWD3,221.44 |
* 參考價格
- RS庫存編號:
- 253-5268
- 製造零件編號:
- FPIHRLSS42-25M
- 製造商:
- Flexicon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Flexicon | |
| Nominal Diameter | 40mm | |
| Material | Nylon | |
| Coating Material | Low Fire Hazard | |
| Product Type | Cable Conduit | |
| Series | FPIHSS | |
| Colour | Grey | |
| Length | 25m | |
| IP Rating | IP67 | |
| Thread Size | 35.5 mm | |
| Resistance Features | UV Resistant | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 110°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, CE | |
| Minimum Bend Radius | 70mm | |
| 選取全部 | ||
|---|---|---|
品牌 Flexicon | ||
Nominal Diameter 40mm | ||
Material Nylon | ||
Coating Material Low Fire Hazard | ||
Product Type Cable Conduit | ||
Series FPIHSS | ||
Colour Grey | ||
Length 25m | ||
IP Rating IP67 | ||
Thread Size 35.5 mm | ||
Resistance Features UV Resistant | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 110°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, CE | ||
Minimum Bend Radius 70mm | ||
- COO (Country of Origin):
- GB
THE Flexicon FPIH is heavy weight nylon (PA12) corrugated flexible conduit. This conduits are mostly used in robots and continual flexing where higher mechanical strength required.
Highly flexible and high fatigue life
High impact resistance even at very low temperatures
UV resistant
Displays self recovery if crushed
Temperature range -50˚C to +110˚C
Highly resistant to solvents and oils
Low fire hazard
Inside bend radius 45 mm