Comparators

A Comparator is a circuit that accepts two voltages or currents and then switches the output showing which of the two is bigger. Comparators are found in components such as analogue to digital converters (ADCs). Comparators are like operational amplifiers except a comparator is designed specifically to operate with positive feedback and output saturated at one power rail or the other.

How a Comparator works

A comparator samples two input pins and turns on the output when identifying either a difference or similarity. An example is when you have a minus voltage on the inverting Pin and a plus non-inverting. When the voltage on the non-inverting equals the inverting voltage the Pin turns on. Normally the output Pin is open and switches to ground when the comparator is activated.

Why use a Comparator?

The primary use of a comparator is converting analogue to digital (ADC). Two supply voltages are applied and the difference determines a high or low digital signal.

Types of Comparator

  • Current sense
  • Differential / Dual differential
  • Dual / Dual CMOS
  • Dual voltage / General voltage
  • General-purpose
  • Ground sense
  • High speed / high-speed CMOS
  • Low current CMOS
  • Low power / low voltage / low-power CMOS
  • Micropower
  • Nano power
  • Precision
  • Push/pull output
  • Quad differential
  • Rail to rail
  • Voltage
  • Window

Mounting Types

Comparators can be found in both surface mount and through-hole mounting configurations to enable use in a wide variety of applications.

Comparator power supply types

Available in both single and dual power supply configurations, a comparator can easily be implemented into a robust solution.

Various package types, pins, sizes, channels per chip, PSRR (power supply rejection ratio), CMRR (common-mode rejection ratio) are all available.

864 產品顯示為 Comparators

排序方式
有庫存
小計(1 包,共 25 件)
TWD657.50(不含稅)
TWD26.30/件
有庫存
小計(1 件)
TWD35.00(不含稅)
TWD35.00/件
小計(1 管,共 50 件)
TWD215.00(不含稅)
TWD4.30/件
小計(1 包,共 25 件)
TWD125.00(不含稅)
TWD5.00/件
小計(1 包,共 20 件)
TWD704.00(不含稅)
TWD35.20/件
最後的 RS 庫存
小計(1 包,共 5 件)
TWD630.00(不含稅)
TWD126.00/件
小計(1 包,共 20 件)
TWD1,014.00(不含稅)
TWD50.70/件
小計(1 管,共 50 件)
TWD460.00(不含稅)
TWD9.20/件
小計(1 件)
TWD45.00(不含稅)
TWD45.00/件
有庫存
小計(1 管,共 25 件)
TWD265.00(不含稅)
TWD10.60/件
有庫存
  • RS庫存編號 402-790
  • 製造零件編號 MCP6541-I/P
小計(1 包,共 10 件)
TWD194.00(不含稅)
TWD19.40/件
暫時缺貨
  • RS庫存編號 738-7026
  • 製造零件編號 MCP6561RT-E/OT
小計(1 包,共 5 件)
TWD89.00(不含稅)
TWD17.80/件
有庫存
  • RS庫存編號 912-2994
  • 製造零件編號 MCP6561RT-E/OT
小計(1 卷,共 3000 件)
TWD45,600.00(不含稅)
TWD15.20/件
有庫存
小計(1 管,共 50 件)
TWD325.00(不含稅)
TWD6.50/件
小計(1 組,共 50 件)
TWD285.00(不含稅)
TWD5.70/件
有庫存
  • RS庫存編號 121-8868
  • 製造零件編號 LM311M/NOPB
小計(1 管,共 95 件)
TWD1,862.00(不含稅)
TWD19.60/件
暫時無法供應
小計(1 管,共 55 件)
TWD1,320.00(不含稅)
TWD24.00/件
有庫存
小計(1 包,共 25 件)
TWD265.00(不含稅)
TWD10.60/件
最後的 RS 庫存
小計(1 包,共 25 件)
TWD375.00(不含稅)
TWD15.00/件
正在逐步停售
小計(1 包,共 20 件)
TWD436.00(不含稅)
TWD21.80/件
每頁顯示的結果

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。