TE Connectivity, MATE-N-LOK Wire to Wire Connector Panel, 2 Crimp, 600 V ac, 600V dc 9.5A
- RS庫存編號:
- 136-1634
- 製造零件編號:
- 172328-1
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加1000件可節省2%
查看批量定價選項小計(1 袋,共 500 件)*
TWD5,650.00
(不含稅)
TWD5,930.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 3,000 件從 2026年12月07日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* | 節省 |
|---|---|---|---|
| 500 - 500 | TWD11.30 | TWD5,650.00 | - |
| 1000 + | TWD11.00 | TWD5,500.00 | 2% |
* 參考價格
- RS庫存編號:
- 136-1634
- 製造零件編號:
- 172328-1
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Product Type | Wire to Wire Connector | |
| Pole Format | 2 | |
| Current | 9.5A | |
| Voltage | 600V ac, 600V ac | |
| Connector Gender | Female | |
| Mount Type | Panel | |
| Housing Material | Nylon | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | Certified, LR 7189, CSA UL, UL E28476, UL 94V-2 | |
| Series | MATE-N-LOK | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Product Type Wire to Wire Connector | ||
Pole Format 2 | ||
Current 9.5A | ||
Voltage 600V ac, 600V ac | ||
Connector Gender Female | ||
Mount Type Panel | ||
Housing Material Nylon | ||
Termination Type Crimp | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals Certified, LR 7189, CSA UL, UL E28476, UL 94V-2 | ||
Series MATE-N-LOK | ||
Socket/Receptacle Housing
The Mini-Universal MATE-N-LOK connector system for wire to wire and wire to board connections on a 4.14mm centreline. The connectors have a Compact and Durable design and can achieve a maximum electrical performance with current ratings of up to 9.5 A max per line. The Mini-Universal MATE-N-LOK connector system consists of plug and cap housings and PCB headers. The plug and cap housings can accept a combination of both pins and sockets in the same housing.
Features and benefits:
• Made from a strong and sturdy 'Nylon 66' material
• -20°C to +105°C operating temperatures
• Fully polarised housings
• Accepts male or female contacts
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Note
Images are a representitive only.