EMERSON – AVENTICS Compact Air Bellows 2999638300 223 mm
- RS庫存編號:
- 272-391
- 製造零件編號:
- 2999638300
- 製造商:
- EMERSON – AVENTICS
小計(1 件)*
TWD22,524.00
(不含稅)
TWD23,650.20
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD22,524.00 |
* 參考價格
- RS庫存編號:
- 272-391
- 製造零件編號:
- 2999638300
- 製造商:
- EMERSON – AVENTICS
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | EMERSON – AVENTICS | |
| Product Type | Compact Air Bellows | |
| Series | BCP | |
| Nominal Diameter | 228mm | |
| Connection Thread Standard | G | |
| Stroke Length | 223mm | |
| Port Size | 3/4 in G | |
| Maximum Operating Pressure | 8 bar | |
| Maximum Installation Height | 300mm | |
| Minimum Installation Height | 77mm | |
| Minimum Operating Temperature | -40°C | |
| Material | Polybutadiene, Rubber | |
| Maximum Operating Temperature | 70°C | |
| Weight | 5.1kg | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 EMERSON – AVENTICS | ||
Product Type Compact Air Bellows | ||
Series BCP | ||
Nominal Diameter 228mm | ||
Connection Thread Standard G | ||
Stroke Length 223mm | ||
Port Size 3/4 in G | ||
Maximum Operating Pressure 8 bar | ||
Maximum Installation Height 300mm | ||
Minimum Installation Height 77mm | ||
Minimum Operating Temperature -40°C | ||
Material Polybutadiene, Rubber | ||
Maximum Operating Temperature 70°C | ||
Weight 5.1kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Aventics Bellow Actuator, designed as part of the Series BCP, is engineered for precision and adaptability in industrial applications. With its robust design featuring permanently crimped connecting plates, it is capable of withstanding high forces in constrained spaces. The actuator's single-acting principle allows for safe retraction without pressure, making it an ideal choice for various operational environments. Not only does it boast a high level of temperature and corrosion resistance, but it has also been tested for safety at pressures up to 24 bar, ensuring reliable performance under demanding conditions.
Constructed with materials that enhance durability against environmental wear
Optimised for use in industrial settings ensuring high operational standards
Designed to support a wide range of ambient temperatures for versatile application
Specifications allow easy integration into existing compressed air systems
相關連結
- EMERSON – AVENTICS Compact Air Bellows 2999619400 223 mm
- EMERSON – AVENTICS Compact Air Bellows 0822419001 50 mm
- EMERSON – AVENTICS Compact Air Bellows 0822419002 54 mm
- EMERSON – AVENTICS Compact Air Bellows 0822419042 130 mm
- EMERSON – AVENTICS Compact Air Bellows 1909041000 37 mm
- EMERSON – AVENTICS Compact Air Bellows 0822419122 85 mm
- EMERSON – AVENTICS Compact Air Bellows R412010198 34 mm
- EMERSON – AVENTICS Compact Air Bellows 3999791030 95 mm