Infineon Audio Application Kit AURIX Audio, Voice Board for Audio Applications 24.576 MHz KITA2GMICARRAYTOBO1

小計(1 件)*

TWD3,698.00

(不含稅)

TWD3,882.90

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD3,698.00

* 參考價格

RS庫存編號:
285-073
製造零件編號:
KITA2GMICARRAYTOBO1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Kit Classification

Audio, Voice Board

Product Type

Development Board

Technology

Audio

For Use With

Audio Applications

Featured Device

AURIX

Kit Name

Audio Application Kit

Maximum Frequency

24.576MHz

Interface Type

I2S, Ethernet, SPI, PDM

Standards/Approvals

AEC-Q103, RoHS

The Infineon Advanced Audio Application Kit is designed specifically for sophisticated audio applications, providing an exceptional platform for evaluating various audio technologies. It integrates two essential components: the Audio Shield Board and the Microphone Array Board. Tailored for maximum flexibility, this kit facilitates seamless integration with the AURIX lite Kit V2, ensuring an efficient setup for real time audio processing. Suitable for a broad range of applications, including voice recognition systems and networked audio solutions, it empowers developers to explore configurations such as audio DSP processing and microphone beamforming.

Supports simultaneous interfacing for I²S and PDM microphones

Utilizes advanced audio codecs for improved sound quality

Includes integrated clock distribution for precise timing

Robust audio amplifier for superior output

User friendly with clear hardware descriptions

Modular design for expanded functionalities

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。