Murata 280 mA Common Mode Choke 0.42 Ω
- RS庫存編號:
- 260-7223
- 製造零件編號:
- DLW21SH121HQ2L
- 製造商:
- Murata
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 2000 件)*
TWD18,400.00
(不含稅)
TWD19,320.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年1月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 2000 + | TWD9.20 | TWD18,400.00 |
* 參考價格
- RS庫存編號:
- 260-7223
- 製造零件編號:
- DLW21SH121HQ2L
- 製造商:
- Murata
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Murata | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 280mA | |
| Series | DLW | |
| Impedance | 120Ω | |
| Packaging | Bulk | |
| Test Frequency | 100MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Surface | |
| Inductance Tolerance | ±25 % | |
| Standards/Approvals | REACH, RoHS | |
| Length | 2mm | |
| Depth | 1.2mm | |
| Height | 1.2mm | |
| Maximum DC Resistance | 0.42Ω | |
| Package/Case | Surface Mount | |
| 選取全部 | ||
|---|---|---|
品牌 Murata | ||
Product Type Common Mode Choke | ||
Maximum DC Current 280mA | ||
Series DLW | ||
Impedance 120Ω | ||
Packaging Bulk | ||
Test Frequency 100MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Mount Type Surface | ||
Inductance Tolerance ±25 % | ||
Standards/Approvals REACH, RoHS | ||
Length 2mm | ||
Depth 1.2mm | ||
Height 1.2mm | ||
Maximum DC Resistance 0.42Ω | ||
Package/Case Surface Mount | ||
- COO (Country of Origin):
- JP
The Murata DLW Common Mode Choke Coils are ideal for suppression of power line noise on powertrain and essential for the safety systems of vehicles.
Available for high density mounting
Common mode noise suppression for automotive interfaces
相關連結
- Murata 280 mA Common Mode Choke 0.42 Ω
- Murata 280 mA Common Mode Choke 4.3 Ω 20V
- Bourns 2 mH 280 mA Common Mode Choke 3 Ω
- Abracon 280 mA Common Mode Choke 0.4 Ω 20V
- Murata 120 mA Common Mode Choke 1.4 Ω 5V
- Murata 130 mA Common Mode Choke 1.7 Ω 5V
- Murata 120 mA Common Mode Choke 2.3 Ω 5V
- Murata 100 mA Common Mode Choke 3.6 Ω 5V