Schaffner 1 mH 2 A Common Mode Choke 70 mΩ 300V ac

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 袋,共 5 件)*

TWD364.00

(不含稅)

TWD382.20

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 405 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每袋*
5 - 120TWD72.80TWD364.00
125 - 245TWD70.40TWD352.00
250 +TWD68.60TWD343.00

* 參考價格

RS庫存編號:
133-6152
製造零件編號:
RN212-2-02-1M0
製造商:
Schaffner
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schaffner

Product Type

Common Mode Choke

Inductance

1mH

Maximum DC Current

2A

Series

RN

Test Frequency

10kHz

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

Choke Voltage

300V ac

Mount Type

Through Hole

Maximum Self Resonant Frequency

3MHz

Inductance Tolerance

-30 → 50 %

Height

20mm

Depth

18mm

Termination Style

Solder Pad

Length

12.5mm

Standards/Approvals

VDE, RoHS, UL

Maximum DC Resistance

70mΩ

Schaffner RN Series Common Mode Chokes


Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.

Rated currents from 0.3 →10 A

DC → 1kHz frequency

100kHz → 3MHz common-mode resonance frequency

Dual-choke configurations

Multiple PCB-mounting options

Small Compact design

High saturation resistance and excellent thermal behaviour

Schaffner Leaded Inductors (Chokes)


Approvals

UL recognised

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。