TSL25223 ams OSRAM Colour & Light Sensor 940 nm I2C 6-Pin OLGA
- RS庫存編號:
- 646-530
- 製造零件編號:
- TSL25223
- 製造商:
- ams OSRAM
小計(1 組,共 1 件)*
TWD36.00
(不含稅)
TWD37.80
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 9,978 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
膠帶 | 每膠帶 |
|---|---|
| 1 + | TWD36.00 |
* 參考價格
- RS庫存編號:
- 646-530
- 製造零件編號:
- TSL25223
- 製造商:
- ams OSRAM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ams OSRAM | |
| Product Type | Colour & Light Sensor | |
| Peak Wavelength | 940nm | |
| Mount Type | Surface | |
| Package Type | OLGA | |
| Maximum Frequency | 1000kHz | |
| Pin Count | 6 | |
| Interface Type | I2C | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 1.98V | |
| Minimum Operating Temperature | 30°C | |
| Height | 500μm | |
| Length | 2mm | |
| Standards/Approvals | ANSI/ESDA/JEDEC JS-001-2017, ANSI/ESDA/JEDEC JS-002-2018, JEDEC JESD78E Class II, IPC/JEDEC J-STD-020 | |
| Width | 1mm | |
| Series | TSL2522 | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 ams OSRAM | ||
Product Type Colour & Light Sensor | ||
Peak Wavelength 940nm | ||
Mount Type Surface | ||
Package Type OLGA | ||
Maximum Frequency 1000kHz | ||
Pin Count 6 | ||
Interface Type I2C | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 1.98V | ||
Minimum Operating Temperature 30°C | ||
Height 500μm | ||
Length 2mm | ||
Standards/Approvals ANSI/ESDA/JEDEC JS-001-2017, ANSI/ESDA/JEDEC JS-002-2018, JEDEC JESD78E Class II, IPC/JEDEC J-STD-020 | ||
Width 1mm | ||
Series TSL2522 | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
The ams OSRAM Ambient Light Sensor is designed for accurate light intensity measurement. Operating with an I2C communication interface, it is compactly built in an OLGA package, making it ideal for applications in consumer electronics, displays, and lighting systems.
High sensitivity for accurate ambient light measurement
Supplied in tape and reel packaging
Operates at 1.8V
相關連結
- ams OSRAM Colour Sensor Colour Light 940 nm 20-Pin LGA
- ams OSRAM Colour & Light Sensor 615 nm I2C 12-Pin QFN
- TCS34083M ams OSRAM Colour & Light Sensor 615 nm I2C 12-Pin QFN
- ams OSRAM Colour & Light Sensor 615 nm I2C 12-Pin 12-QFN
- TCS37073M ams OSRAM Colour & Light Sensor 615 nm I2C 12-Pin 12-QFN
- ams OSRAM Colour & Light Sensor 615 nm I2C 12-Pin 12-SMD Module
- TCS37013M ams OSRAM Colour & Light Sensor 615 nm I2C 12-Pin 12-SMD Module
- ams OSRAM Colour Sensor Colour Light 850 nm 6-Pin FN