Osram PL-CN50-COB-1400-927-24D-G2 PL-CN50-COB- 1400-927-24D-G2 2700 K CoB LED 2700K

享受批量購買折扣

額外添加5件可節省TWD95.00

查看批量定價選項

小計(1 件)*

TWD835.00

(不含稅)

TWD876.75

(含稅)

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 21 個,準備發貨

單位
每單位
節省
1 - 4TWD835.00-
5 - 9TWD816.00TWD95.00
10 - 24TWD794.00TWD410.00
25 - 49TWD777.00TWD1,450.00
50 +TWD758.00TWD3,850.00

* 參考價格

RS庫存編號:
242-2263
製造零件編號:
PL-CN50-COB-1400-927-24D-G2
製造商:
Osram
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Osram

Typical Luminous Flux

1000lm

Product Type

CoB LED

Maximum Forward Current

350mA

Optical Source Diameter

50mm

Colour Temperature

2700K

Packaging

Shipping carton box

Series

PL-CN50-COB- 1400-927-24D-G2

Viewing Angle

24 °

LED Colour

2700 K

Forward Voltage

36.5V

Length

50mm

Standards/Approvals

EN 61547, EN 60529, EN62031 IEC 605981/CE, IEC 62471, EN 55015, EN 60598-1

Width

50mm

Automotive Standard

No

COO (Country of Origin):
CN
The Osram PrevaLED COIN 50 COB G2 is a LED modules with integrated optics and heat sink. Compatible with conventional MR16 lamps. Precise optical control and free from multi-shadow issue. Replaceable front cover to maximize optics flexibility and future extension. Dual mode options in High-Output (HO) and High-Efficacy (HE).

Colour consistency < 2 SDCM

TM30 compliant

High flux output up to 1500 lm

Beam angle 24°, 36°

Type of protection IP20

Compatible with conventional MR16 lamps

Nominal current 0.35 A

Nominal voltage 36.5 V

Type of current DC

On mode power 12.6 W

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。