Vishay VLMG1500 Green CoB LED

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 卷,共 3000 件)*

TWD8,100.00

(不含稅)

TWD8,520.00

(含稅)

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 9,000 個,準備發貨

單位
每單位
每卷*
3000 - 3000TWD2.70TWD8,100.00
6000 - 9000TWD2.70TWD8,100.00
12000 +TWD2.60TWD7,800.00

* 參考價格

RS庫存編號:
180-7484
製造零件編號:
VLMG1500-GS08
製造商:
Vishay
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Vishay

Product Type

CoB LED

Luminous Intensity

112mcd

Maximum Forward Current

30mA

Series

VLMG1500

Viewing Angle

130 °

LED Colour

Green

Forward Voltage

2.4V

Standards/Approvals

JEDEC level 2a, RoHS

Width

500μm

Length

1mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay ChipLED series have been designed in the smallest SMD package. The 0402 LED is an obvious solution for small-scale, high brightness products that are expected to work reliable in an arduous environment. The colour of the LED is the yellow green.

High reliability PCB based

Compatible to IR reflow soldering

Super thin ChipLED with exceptional brightness

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。