Wurth Elektronik SMA Series, 100 mm, UMRF Coaxial Coaxial Cable 50 Ω, Black, Terminated

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 袋,共 20 件)*

TWD11,028.00

(不含稅)

TWD11,579.40

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看

單位
每單位
每袋*
20 - 80TWD551.40TWD11,028.00
100 - 480TWD537.70TWD10,754.00
500 +TWD483.90TWD9,678.00

* 參考價格

RS庫存編號:
231-4387
製造零件編號:
636208070100
製造商:
Wurth Elektronik
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wurth Elektronik

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

UMRF

Voltage

200Vrms

Outside Diameter

1.32mm

Characteristic Impedance

50Ω

Attenuation

1.2 dB

Minimum Operating Temperature

-40°C

Conductor Type

Solid

Maximum Operating Temperature

90°C

Cable Length

100mm

Standards/Approvals

MIL-STD-348, REACH, RoHS

Jacket Colour

Black

Fire Behaviour

VW-1

Conductor Material

Beryllium Copper Alloy

Series

SMA

Core Strands

1

Jacket Material

Fluorinated Ethylene Propylene

The Wurth Elektronik WR-UMRF series SMA bulkhead jack to UMRF right angle plug which has gold over nickel contact plating on both the connector. The cable jacket material is made from FEP. The cable has minimum bending radius of 4 mm.

Operating temperature from -40 up to +90 °C

Frequency up to 6 GHz

RoHS complaint

相關連結