Telegartner T 50 Ω RF Adapter 11GHz Male Female
- RS庫存編號:
- 193-7997
- 製造零件編號:
- J01014A0000
- 製造商:
- Telegartner
小計(1 件)*
TWD992.00
(不含稅)
TWD1,041.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 17 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD992.00 |
* 參考價格
- RS庫存編號:
- 193-7997
- 製造零件編號:
- J01014A0000
- 製造商:
- Telegartner
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Telegartner | |
| Product Type | RF Adapter | |
| Adapter Type | BNC Plug to N Jack | |
| Converts From Type | TNC | |
| Converts to Type | TNC | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | T | |
| Polarity | Normal | |
| Operating Frequency | 11GHz | |
| Contact Plating | Gold over Nickel | |
| Body Plating | Nickel over Copper | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Male | |
| Coupling Style | Bayonet | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Length | 34.5mm | |
| Contact Material | Beryllium Copper | |
| 選取全部 | ||
|---|---|---|
品牌 Telegartner | ||
Product Type RF Adapter | ||
Adapter Type BNC Plug to N Jack | ||
Converts From Type TNC | ||
Converts to Type TNC | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation T | ||
Polarity Normal | ||
Operating Frequency 11GHz | ||
Contact Plating Gold over Nickel | ||
Body Plating Nickel over Copper | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Male | ||
Coupling Style Bayonet | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Length 34.5mm | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- DE

TNC Adaptors
Nickel Plated
Brass bodied TNC connectors with PTFE insulators and gold plated contacts.
Bulk kit containing 100 RG58 straight plugs 546-5200 is available, making production and servicing much easier. Component parts are neatly stored in a sturdy dispensing case
相關連結
- Telegartner Straight 50 Ω RF Adapter 11GHz Female Female
- Telegartner Straight 50 Ω RF Adapter 11GHz Male Female
- Telegartner Right Angle 50 Ω RF Adapter 11GHz Male Female
- RS PRO T 50 Ω RF Adapter 11GHz Male Female
- RS PRO T 50 Ω RF Adapter 11GHz Female Female
- Rosenberger T 50 Ω RF Adapter 11GHz Male Female
- Telegartner T 50 Ω RF Adapter Female Female
- Huber+Suhner T 50 Ω RF Adapter 11GHz Female Male