Microchip ZL30291BLDG1 Clock Driver & Distribution, 100-Pin 19 UQFN
- RS庫存編號:
- 644-351
- 製造零件編號:
- ZL30291BLDG1
- 製造商:
- Microchip
可享批量折扣
查看批量定價選項小計(1 件)*
TWD145.00
(不含稅)
TWD152.25
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 500 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD145.00 |
| 10 - 49 | TWD128.00 |
| 50 - 99 | TWD115.00 |
| 100 + | TWD99.00 |
* 參考價格
- RS庫存編號:
- 644-351
- 製造零件編號:
- ZL30291BLDG1
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Clock Driver & Distribution | |
| Package Type | UQFN | |
| Minimum Supply Voltage | 2.97V | |
| Pin Count | 100 | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Intel CK440Q, PCIe Gen 1/2/3/4/5/6 | |
| Series | ZL30291B | |
| Automotive Standard | No | |
| Maximum Output Frequency | 100MHz | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Clock Driver & Distribution | ||
Package Type UQFN | ||
Minimum Supply Voltage 2.97V | ||
Pin Count 100 | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Intel CK440Q, PCIe Gen 1/2/3/4/5/6 | ||
Series ZL30291B | ||
Automotive Standard No | ||
Maximum Output Frequency 100MHz | ||
- COO (Country of Origin):
- TH
The Microchip Platform Timing Clock Generator provides platform time input and output clocks with ultra-low jitter performance, maintaining a maximum of 80 fs. It also features programmable Spread Spectrum Clocking (SSC) on the 100 MHz outputs, allowing for enhanced signal stability and reduced electromagnetic interference (EMI) in high-performance systems. Perfect for precision timing applications requiring minimal jitter.
Maximum Output-to-Output Skew of 50 ps
SMBus and Side-Band Interface
Fully Compliant with Intel CK440Q Specification
相關連結
- Microchip ZL30291BLDF1 Clock Driver & Distribution, 100-Pin 19 UQFN
- Microchip ZL30634LDG1 Clock Driver & Distribution, 64-Pin 20 VQFN
- Microchip ZL30735LDG1 Clock Driver & Distribution, 64-Pin 20 VQFN
- Microchip ZL30631BLDG1S Clock Driver & Distribution, 64-Pin 20 VQFN
- Microchip ZL30631LDG1S Clock Driver & Distribution, 64-Pin 20 VQFN
- Microchip ZL30631LDG1 Clock Driver & Distribution, 64-Pin 20 VQFN
- Microchip ZL30734LDG1 Clock Driver & Distribution, 64-Pin 20 VQFN
- Microchip ZL30733LDG1 Clock Driver & Distribution, 64-Pin 20 VQFN