小計(1 袋,共 10 件)*
TWD2,357.00
(不含稅)
TWD2,474.85
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 29 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | TWD2,357.00 | TWD235.70 |
* 參考價格
- RS庫存編號:
- 179-7193
- 製造零件編號:
- NBCS
- 製造商:
- JCS
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | JCS | |
| Product Type | Hose Clip Screw Housing | |
| Number of Pieces | 10 | |
| Number of Sizes | 1 | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 JCS | ||
Product Type Hose Clip Screw Housing | ||
Number of Pieces 10 | ||
Number of Sizes 1 | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
With the unique double headed connector JCS banding offers a strong, durable and time efficient fixing solution for use in many industries. The fully perforated band ensures the screw thread is always fully engaged allowing JCS banding to be tightened to a higher setting torque when required for a safe and secure installation.
相關連結
- JCS 10 Piece Mild Steel Hose Clip Screw Housing
- JCS 1 Piece Stainless Steel Hose Clip Banding
- Jubilee 25 Piece Stainless Steel Hose Clip Screw Housing
- JCS Hi-Torque 1 Piece Stainless Steel Hose Clip Banding
- JCS Hi-Torque 5 Piece Stainless Steel Hose Clip Kit
- JCS Hi-Torque 157 Piece Stainless Steel Hose Clip Kit
- JCS 1 Piece 304 Stainless Steel Hose Clip Banding 13 mm
- JCS 1 Piece Mild Steel Hose Clip Banding