Jubilee 1 Piece Steel Hose Clip Banding 9.5 mm 25 mm

小計(1 卷,共 10 米)*

TWD1,227.00

(不含稅)

TWD1,288.35

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 48 件準備從其他地點送貨
  • 加上 13 件從 2026年12月23日 起發貨
  • 加上 26 件從 2027年1月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷
每卷
每米*
1 +TWD1,227.00TWD122.70

* 參考價格

RS庫存編號:
124-5701
製造零件編號:
MB1701
製造商:
Jubilee
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Jubilee

Product Type

Hose Clip Banding

Number of Pieces

1

Number of Sizes

1

Material

Steel

Maximum Inside Diameter

25mm

Minimum Inside Diameter

9.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
GB

Jubilee® Multiband 11mm Mild Steel Banding 10m


Jubilee® Multiband is made from mild steel and 11 mm wide in a dispenser of 10 metres. Banding allows the user to cut the band to the desired length.

Features and Benefits


System uses 11mm wide by 1mm thick banding

Simply cut to size, insert into housing and tighten

Can for used with Jubilee® housings and screws

Accessories to be used


8675637 - Jubilee® Multiband Slotted Screws and Housing for 11mm Banding

1245702 - Jubilee® Multiband Captive Slotted Screws for 11 mm banding

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。