RS PRO Tapered Handle, M10 x 15 mm

享受批量購買折扣

額外添加50件可節省TWD1,630.00

查看批量定價選項

小計(1 包,共 10 件)*

TWD1,840.00

(不含稅)

TWD1,932.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 250 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
10 - 40TWD184.00TWD1,840.00-
50 +TWD151.40TWD1,514.00TWD1,630.00

* 參考價格

RS庫存編號:
702-7778
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Lever Type

Tapered Handle

Product Type

Tapered Lever

Thread Gender

Male

Thread Size

M10

Thread/Insert Length

15mm

Handle Material

Fibreglass Reinforced Nylon

Shaft Material

Stainless Steel

Length

90mm

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Tapered Handle, M10 x 15 mm


Looking for a durable handle? These tapered levers from our RS PRO series are made from high-quality, hard-wearing materials.

The handles are made from 15% glass-filled nylon. This is a composite material that makes them stronger and more resistant to both heat and corrosion than conventional nylon. As a result, they're less susceptible to impact warping and can better withstand higher temperatures, giving them an operating temperature range of -20°C to +110°C. What’s more, their shafts are made from stainless steel. This tough metal acts as the central pillar of the levers making them even sturdier. Measuring 90 mm in length, there's enough room for a comfortable grip.

They're RoHS certified, meaning no hazardous substance has been found exceeding 0.1%. Thanks to the rugged design, this product is well-suited for use in intense environments, such as machining and cooking.

Features and Benefits


• Black tapered levers

• Shafts made from stainless steel

• Handles made from fibreglass-reinforced nylon

• Abrasion, corrosion, and heat resistant

• Male M10 thread

• Insert length of 15 mm

• Overall length of 90 mm

• RoHS compliant

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。