RS PRO Stainless Steel Clamping Lever, M12 x 16 mm

可享批量折扣
查看批量定價選項

小計(1 包,共 2 件)*

TWD2,061.00

(不含稅)

TWD2,164.04

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 22 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
2 - 8TWD1,030.50TWD2,061.00
10 +TWD848.00TWD1,696.00

* 參考價格

RS庫存編號:
478-175
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Lever Type

Clamping Lever

Product Type

Clamp Lever

Thread Gender

Female

Thread Size

M12

Thread/Insert Length

16mm

Handle Material

Zinc

Insert Material

Stainless Steel

Length

92mm

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Zinc Handle - Stainless Steel Female Threaded Insert


These diecast zinc clamping leavers with a steel metric thread from our own RS PRO brand are designed primarily to tighten or loosen screws eliminating the need for any special tools or wrenches. Clamp levers are ideal for use in hard to reach or confined spaces. Clamp levers are available in a range of thread sizes and stem lengths to suit a wide variety of applications.

Features and Benefits


• Heavy-duty diecast zinc handle

• M5 to M12 thread sizes

• 16 mm to 63 mm thread lengths

• Designed for repetitive fixing or clamping

• Ideal for use in small spaces

• Operated by lifting and rotating handle around a serrated drive to achieve required clamping pressure

• Alternatively, hexagon keys may be used - use 3mm for 42mm, 4mm for 65mm and 78mm, 5mm for 92mm size

Applications


Clamping levers are utilised in applications where screws are repeatedly tightened or loosened. They are useful when machinery must be swapped over, maintained or height adjustment is required regularly.

• Height Adjustment - Clamping levers can be used to adjust the height of tripods or metal framework and stands

• Machinery Maintenance - Clamping levers are used to release fixings while performing critical machine maintenance. The time saving device allows for quick release and retightening of screws saving valuable machine down time.

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Note

Insert length quoted in table is minimum insert length.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。