可享批量折扣
查看批量定價選項小計(1 包,共 2 件)*
TWD914.00
(不含稅)
TWD959.70
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 84 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 2 - 8 | TWD457.00 | TWD914.00 |
| 10 + | TWD375.50 | TWD751.00 |
* 參考價格
- RS庫存編號:
- 478-119
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Clamp Lever | |
| Lever Type | Clamping Lever | |
| Thread Gender | Male | |
| Thread Size | M10 | |
| Thread/Insert Length | 20mm | |
| Handle Material | Fibreglass Reinforced Nylon | |
| Shaft Material | Steel | |
| Length | 83mm | |
| Colour | Black | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Clamp Lever | ||
Lever Type Clamping Lever | ||
Thread Gender Male | ||
Thread Size M10 | ||
Thread/Insert Length 20mm | ||
Handle Material Fibreglass Reinforced Nylon | ||
Shaft Material Steel | ||
Length 83mm | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN

RS PRO Nylon Handle - Steel Male Stud
These diecast zinc clamping leavers with a steel metric thread from our own RS PRO brand are designed primarily to tighten or loosen screws eliminating the need for any special tools or wrenches. Clamp levers are ideal for use in hard to reach or confined spaces. Clamp levers are available in a range of thread sizes and stem lengths to suit a wide variety of applications.
Features and Benefits
• Heavy-duty diecast zinc handle
• M5 to M12 thread sizes
• 16 mm to 63 mm thread lengths
• Designed for repetitive fixing or clamping
• Ideal for use in small spaces
• Operated by lifting and rotating handle around a serrated drive to achieve required clamping pressure
• Alternatively, hexagon keys may be used - use 3mm for 42mm, 4mm for 65mm and 78mm, 5mm for 92mm size
Applications
Clamping levers are utilised in applications where screws are repeatedly tightened or loosened. They are useful when machinery must be swapped over, maintained or height adjustment is required regularly.
• Height Adjustment - Clamping levers can be used to adjust the height of tripods or metal framework and stands
• Machinery Maintenance - Clamping levers are used to release fixings while performing critical machine maintenance. The time saving device allows for quick release and retightening of screws saving valuable machine down time.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相關連結
- RS PRO Clamping Lever, M10 x 20 mm
- RS PRO Stainless Steel Clamping Lever, M10 x 20 mm
- RS PRO Clamping Lever, M10 x 50 mm
- RS PRO Clamping Lever, M10 x 30 mm
- RS PRO Clamping Lever, M10 x 32 mm
- RS PRO Clamping Lever, M10 x 40 mm
- RS PRO Steel Clamping Lever, M10 x 14 mm
- RS PRO Steel Clamping Lever, M10 x 50 mm