TE Connectivity Connector Seal Seal diameter 4.8 mm
- RS庫存編號:
- 717-4331
- 製造零件編號:
- 184140-1
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 717-4331
- 製造零件編號:
- 184140-1
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Product Type | Connector Seal | |
| Seal Type | Seal | |
| Length | 7.45mm | |
| Diameter | 4.8mm | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -40°C | |
| Material | Silicone | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Product Type Connector Seal | ||
Seal Type Seal | ||
Length 7.45mm | ||
Diameter 4.8mm | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -40°C | ||
Material Silicone | ||
Standards/Approvals No | ||
TE Connectivity SSC (Sealed Sensor Connector) System Contacts & Seals
Crimp contacts and Seals for use with SSC (Sealed Sensor Connector) connectors.
TE Connectivity SSC (Sealed Sensor Connector) System
相關連結
- TE Connectivity Connector Seal Seal diameter 4.8 mm
- TE Connectivity Connector Seal diameter 22.35 mm
- TE Connectivity Connector Seal Seal, Shell Size 11 diameter 15.88 mm for use with CPC Connectors
- TE Connectivity Circular Connector Seal Seal, Shell Size 8 mm diameter 15.3 mm for use with Miniature Circular Plastic
- TE Connectivity Shell Size 13 diameter 19.68 mm for use with CPC Connectors
- TE Connectivity, 2391 Seal Wire Seal diameter 4.45 mm for use with Wire
- TE Connectivity Connector Seal Seal, Shell Size 23 diameter 32.77 mm for use with CPC Connectors
- TE Connectivity Connector Seal Seal