Phoenix Contact Circular Connector Seal Sealing Plug, Shell Size 12.5 mm diameter 12.5 mm for use with Sealing Plugs
- RS庫存編號:
- 566-097
- 製造零件編號:
- 1400265
- 製造商:
- Phoenix Contact
享受批量購買折扣
額外添加5件可節省2%
查看批量定價選項小計(1 包,共 10 件)*
TWD706.00
(不含稅)
TWD741.30
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月29日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* | 節省 |
|---|---|---|---|
| 1 - 4 | TWD706.00 | TWD70.60 | - |
| 5 + | TWD687.00 | TWD68.70 | 2% |
* 參考價格
- RS庫存編號:
- 566-097
- 製造零件編號:
- 1400265
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Circular Connector Seal | |
| Seal Type | Sealing Plug | |
| Shell Size | 12.5 mm | |
| For Use With | Sealing Plugs | |
| Length | 22mm | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | 60°C | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Circular Connector Seal | ||
Seal Type Sealing Plug | ||
Shell Size 12.5 mm | ||
For Use With Sealing Plugs | ||
Length 22mm | ||
Diameter 12.5mm | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature 60°C | ||
Material Polyamide | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sealing Plug is a reliable solution for ensuring secure connections in various applications. Designed with precision, this product effectively prevents the ingress of dust and moisture, making it ideal for use in challenging environmental conditions. With its robust red colour, it not only enhances visibility but also acts as a durable barrier in screw connections. Crafted from high quality materials, this sealing plug withstands a wide range of ambient temperatures, ensuring optimal performance in demanding situations.
Designed to be easily installed optimising user experience
Maintains a secure seal to protect against environmental factors
Complies with EU RoHS regulations demonstrating environmental responsibility
Lightweight design reduces overall installation weight without compromising strength
Available in a practical packing unit facilitating convenience in usage
相關連結
- Phoenix Contact Circular Connector Seal Sealing Plug, Shell Size 27 mm diameter 27 mm for use with Sealing Plugs
- Phoenix Contact Circular Connector Seal Sealing Plug, Shell Size 16.5 mm diameter 16.5 mm for use with Sealing Plugs
- Phoenix Contact, 1421862 Circular Connector Seal Sealing Plug diameter 19.5 mm for use with Sealing Plugs
- Phoenix Contact Shell Size 34 mm diameter 34 mm for use with Sealing
- Phoenix Contact Shell Size 24 mm diameter 24 mm for use with Sealing
- Phoenix Contact Shell Size 10 x 16 mm diameter 9.8 mm for use with Threads
- Phoenix Contact Sealing Cap Seal, Shell Size 8 x 16 mm diameter 7.8 mm
- Phoenix Contact Sealing Cap Seal, Shell Size 3 x 12 mm diameter 2.8 mm