Phoenix Contact Female Contact Carrier 3 Way for use with Signal
- RS庫存編號:
- 286-0825
- 製造零件編號:
- 1412257
- 製造商:
- Phoenix Contact
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 包,共 100 件)*
TWD18,700.00
(不含稅)
TWD19,635.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年4月20日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 100 + | TWD187.00 | TWD18,700.00 |
* 參考價格
- RS庫存編號:
- 286-0825
- 製造零件編號:
- 1412257
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Gender | Female | |
| Product Type | Contact Carrier | |
| Insert Type | Socket | |
| Number of Contacts | 3 | |
| For Use With | Signal | |
| IP Rating | IP67 | |
| Material | Gold, Polyamide, Copper Zinc Alloy | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | cULus Recognised, IEC61076-2-104, UL 94 V0 | |
| Series | M12 | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Gender Female | ||
Product Type Contact Carrier | ||
Insert Type Socket | ||
Number of Contacts 3 | ||
For Use With Signal | ||
IP Rating IP67 | ||
Material Gold, Polyamide, Copper Zinc Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals cULus Recognised, IEC61076-2-104, UL 94 V0 | ||
Series M12 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Flush Type Connector has easy device integration thanks to mechanical port screw connections with threaded attachment, press-in contour or direct integration in the front plate. Reduced mounting costs thanks to two-piece device connect
All common pin assignments and codings available
Additional gasket for the device when not plugged in
相關連結
- Phoenix Contact Female Contact Carrier 3 Way for use with Signal
- Phoenix Contact Female Contact Carrier 12 Way for use with Signal
- Phoenix Contact Female Contact Carrier 5 Way for use with Signal
- Phoenix Contact Female Contact Carrier 4 Way for use with Signal
- Phoenix Contact Female Contact Carrier 8 Way for use with Signal
- Phoenix Contact Female Contact Carrier size M12 4 Way for use with Signal
- Phoenix Contact Male Contact Carrier 5 Way for use with Signal
- Phoenix Contact Male Contact Carrier 4 Way for use with Signal