Phoenix Contact Female Contact Insert 12 Way for use with Contacts
- RS庫存編號:
- 256-0014
- 製造零件編號:
- 1598466
- 製造商:
- Phoenix Contact
小計(1 盒,共 10 件)*
TWD5,368.00
(不含稅)
TWD5,636.40
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* |
|---|---|---|
| 10 + | TWD536.80 | TWD5,368.00 |
* 參考價格
- RS庫存編號:
- 256-0014
- 製造零件編號:
- 1598466
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Contact Insert | |
| Gender | Female | |
| Insert Type | Contact | |
| Number of Contacts | 12 | |
| For Use With | Contacts | |
| Material | Copper Zinc Alloy, PBT | |
| Standards/Approvals | RoHS | |
| Series | UC | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Contact Insert | ||
Gender Female | ||
Insert Type Contact | ||
Number of Contacts 12 | ||
For Use With Contacts | ||
Material Copper Zinc Alloy, PBT | ||
Standards/Approvals RoHS | ||
Series UC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact product is 12 position contact insert with solder connection. It is a socket type contact and the insulator material used is PBT.
Contact diameter is 1 mm
Direction of rotation is Standard
Applications are in signal domain
相關連結
- Phoenix Contact Female Contact Insert 12 Way for use with Contacts
- Phoenix Contact Female Contact Insert size 11.1 mm 12 Way for use with Contacts
- Phoenix Contact Female Contact Insert 12 Way
- Phoenix Contact Female Contact Insert 17 Way for use with Contacts
- Phoenix Contact Female Contact Insert 19 Way for use with Contacts
- Phoenix Contact Female Contact Insert 9 Way for use with Contacts
- Phoenix Contact Female Contact Insert 7 Way for use with Contacts
- Phoenix Contact Male Contact Insert size 11.1 mm 12 Way for use with Contacts