Phoenix Contact Female Circular Connector Insert size M12 4 Way for use with Circular Connector
- RS庫存編號:
- 638-353
- 製造零件編號:
- 1412004
- 製造商:
- Phoenix Contact
小計(1 包,共 100 件)*
TWD22,295.00
(不含稅)
TWD23,409.75
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年1月18日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD22,295.00 | TWD222.95 |
* 參考價格
- RS庫存編號:
- 638-353
- 製造零件編號:
- 1412004
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Gender | Female | |
| Product Type | Circular Connector Insert | |
| Insert Type | Contact | |
| Shell Size | M12 | |
| Number of Contacts | 4 | |
| For Use With | Circular Connector | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | cULus Recognised, IEC 61076-2-101 | |
| Series | SACC-CIP-M12FS-4P SMD SH R32 | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Gender Female | ||
Product Type Circular Connector Insert | ||
Insert Type Contact | ||
Shell Size M12 | ||
Number of Contacts 4 | ||
For Use With Circular Connector | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals cULus Recognised, IEC 61076-2-101 | ||
Series SACC-CIP-M12FS-4P SMD SH R32 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Carrier is meticulously designed for seamless integration into various electronic applications. Engineered for robustness, it offers a reliable solution with its four position, straight socket structure, compliant with the M12 standard. This device is specifically tailored for PCB mounting using SMD reflow technology, ensuring efficient installation in compact spaces. Its superior electrical and mechanical properties not only enhance performance but also guarantee longevity, making it the ideal choice for demanding environments.
Offers strong resistance to contaminants with IP67 rating when securely plugged
Constructed with durable materials ensuring longevity in mechanical applications
Supports a wide operational temperature range accommodating diverse environments
Designed with additional gaskets to prevent ingress of dust and moisture
Ease of integration with threaded attachments for reliable configurations
Compliance with RoHS II ensures an environmentally friendly product choice
相關連結
- Phoenix Contact Female Circular Connector Insert size M12 12 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 4 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 17 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 8 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 5 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 8 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert size M12 5 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert size M12 4 Way for use with Circular Connector