Phoenix Contact Male Circular Connector Insert size M8 3 Way for use with Circular Connector
- RS庫存編號:
- 608-195
- 製造零件編號:
- 1412249
- 製造商:
- Phoenix Contact
小計(1 包,共 100 件)*
TWD15,214.00
(不含稅)
TWD15,974.70
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年1月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD15,214.00 | TWD152.14 |
* 參考價格
- RS庫存編號:
- 608-195
- 製造零件編號:
- 1412249
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Circular Connector Insert | |
| Gender | Male | |
| Insert Type | Contact | |
| Shell Size | M8 | |
| Number of Contacts | 3 | |
| For Use With | Circular Connector | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -55°C | |
| Material | Contact Carrier: Polyamide | |
| Maximum Operating Temperature | 105°C | |
| Series | SACC-CI-M8MS-4P SMD R32 | |
| Standards/Approvals | IEC 61076-2-104, cULus Recognised Approval ID:E221474-20160506 | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Circular Connector Insert | ||
Gender Male | ||
Insert Type Contact | ||
Shell Size M8 | ||
Number of Contacts 3 | ||
For Use With Circular Connector | ||
IP Rating IP67 | ||
Minimum Operating Temperature -55°C | ||
Material Contact Carrier: Polyamide | ||
Maximum Operating Temperature 105°C | ||
Series SACC-CI-M8MS-4P SMD R32 | ||
Standards/Approvals IEC 61076-2-104, cULus Recognised Approval ID:E221474-20160506 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Carrier is designed for seamless integration within various electronic applications, utilising a 4 position setup for reliable signal transmission. Engineered for PCB mounting and SMD reflow processes, it aligns with modern automation needs. The robust M8 connector is built to endure a wide range of environmental conditions, providing dependable performance, and features a coding system that ensures correct assembly. Its compact design facilitates reduced assembly costs while promoting efficiency in installation.
Robust construction ensures durability and longevity in diverse environments
M8 thread type facilitates secure connections in tight spaces
Integrates seamlessly with existing systems simplifying upgrades
Compliance with RoHS regulations promoting environmental responsibility
Lightweight design aids in minimising overall product weight
相關連結
- Phoenix Contact Male Circular Connector Insert size M8 3 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M8 4 Way for use with Circular Connector
- Phoenix Contact Male Circular Connector Insert size M8 4 Way for use with For Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M8 3 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M8 5 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M8 6 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert size M8 4 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert size M8 3 Way for use with Circular Connector