binder 423/425/723 Male/Female Dust Cap, Shell Size M16 IP67 Rated, with Black Chromium Plated, Nickel Plated Finish,
- RS庫存編號:
- 129-7277
- 製造零件編號:
- 08-1079-000-000
- 製造商:
- binder
可享批量折扣
查看批量定價選項小計(1 件)*
TWD139.00
(不含稅)
TWD145.95
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 191 件準備從其他地點送貨
- 加上 200 件從 2026年12月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD139.00 |
| 10 - 49 | TWD135.00 |
| 50 - 99 | TWD134.00 |
| 100 - 249 | TWD129.00 |
| 250 + | TWD125.00 |
* 參考價格
- RS庫存編號:
- 129-7277
- 製造零件編號:
- 08-1079-000-000
- 製造商:
- binder
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | binder | |
| Product Type | Dust Cap | |
| Gender | Male/Female | |
| Shell Size | M16 | |
| Military Standard | No | |
| Series | 423/425/723 | |
| IP Rating | IP67 | |
| Material | Die Cast Zinc, Polyamide 66, Polybutylene Terephthalate, Copper Tin, Silver, Copper Zinc Alloy, Gold | |
| Cord Included | No | |
| Finish | Black Chromium Plated, Nickel Plated | |
| For Use With | Miniature Circular Connectors Series 723 | |
| Colour | Black | |
| Standards/Approvals | DIN 45329, DIN 45326, UL 94 HB, DIN 41524, UL 94 V-0, DIN 45322, IEC 130-9 | |
| 選取全部 | ||
|---|---|---|
品牌 binder | ||
Product Type Dust Cap | ||
Gender Male/Female | ||
Shell Size M16 | ||
Military Standard No | ||
Series 423/425/723 | ||
IP Rating IP67 | ||
Material Die Cast Zinc, Polyamide 66, Polybutylene Terephthalate, Copper Tin, Silver, Copper Zinc Alloy, Gold | ||
Cord Included No | ||
Finish Black Chromium Plated, Nickel Plated | ||
For Use With Miniature Circular Connectors Series 723 | ||
Colour Black | ||
Standards/Approvals DIN 45329, DIN 45326, UL 94 HB, DIN 41524, UL 94 V-0, DIN 45322, IEC 130-9 | ||
Accessories series 423, 723, 425
Binder 723 Series
Binder 723 series plugs and sockets feature brass nut screw-coupling mechanism and plastic insert with solder termination. The screw coupling mechanism incorporates a gasket, sealing the cable mount connectors to IP67 when mated and locked together in-line, or with the relevant chassis mounted connectors.
相關連結
- binder 723 Male/Female Dust Cap IP54 with Black Chromium Plated Polyamide 66, Copper
- binder 723 Male/Female Dust Cap IP67 Rated Black Chromium Plated Finish Copper Tin, Copper
- binder Mounting Spanner for use with Binder 678 581/680/682
- binder 723 Male/Female Dust Cap IP67 Rated, Polybutylene Terephthalate
- binder Dust Cap IP67 Rated
- binder 768 Dust Cap IP67 Rated
- binder Dust Cap IP67, IP40 Rated
- binder 720 Male Dust Cap IP67 Rated