Bulgin T Circular Connector Adapter M12 Female 4 M12 Female
- RS庫存編號:
- 204-7954
- 製造零件編號:
- PXPPVC12TSFF04AFBBFB
- 製造商:
- Bulgin
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 盒,共 25 件)*
TWD31,070.00
(不含稅)
TWD32,623.50
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 25 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* |
|---|---|---|
| 25 - 100 | TWD1,242.80 | TWD31,070.00 |
| 125 + | TWD1,205.50 | TWD30,137.50 |
* 參考價格
- RS庫存編號:
- 204-7954
- 製造零件編號:
- PXPPVC12TSFF04AFBBFB
- 製造商:
- Bulgin
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bulgin | |
| Product Type | Circular Connector Adapter | |
| Connector Size A | M12 | |
| Contact Gender A | Female | |
| Current | 4A | |
| Connector Gender A | Female | |
| Contact Gender B | Female | |
| Connector Size B | M12 | |
| Number of Ports A | 1 | |
| Number of Contacts B | 4 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| IP Rating | IP67 | |
| Voltage | 250V | |
| Series | M12 | |
| Standards/Approvals | EN 61076-2-101, RoHS | |
| Orientation | T | |
| 選取全部 | ||
|---|---|---|
品牌 Bulgin | ||
Product Type Circular Connector Adapter | ||
Connector Size A M12 | ||
Contact Gender A Female | ||
Current 4A | ||
Connector Gender A Female | ||
Contact Gender B Female | ||
Connector Size B M12 | ||
Number of Ports A 1 | ||
Number of Contacts B 4 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
IP Rating IP67 | ||
Voltage 250V | ||
Series M12 | ||
Standards/Approvals EN 61076-2-101, RoHS | ||
Orientation T | ||
- COO (Country of Origin):
- CN
The Bulgin M12 T-splitter is established as one of the most reliable and efficient connection standards for Industrial machinery and factory automation applications. It is ideal not only for sensor connections but also for various fieldbus systems.
IP67 rating
High performance capabilities
相關連結
- Bulgin T Circular Connector Adapter M12 Female 4 M12 Female
- Bulgin T Circular Connector Adapter M12 Female 4 M12 Male
- Bulgin T Circular Connector Adapter M12 Female 5 M12 Female
- Bulgin T Circular Connector Adapter M12 Female 8 M12 Female
- Bulgin T Circular Connector Adapter M12 12 M12 Female
- Bulgin T Circular Connector Adapter M12 Female 5 M12 Male
- Bulgin T Circular Connector Adapter M12 Female 8 M12 Male
- Bulgin T Circular Connector Adapter M12 Male 4 M12 Male