HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- RS庫存編號:
- 751-724
- 製造零件編號:
- 21033812853
- 製造商:
- HARTING
N
小計(60 件, 每包60個)*
TWD50,541.00
(不含稅)
TWD53,068.05
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年1月27日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | TWD50,541.00 | TWD842.35 |
* 參考價格
- RS庫存編號:
- 751-724
- 製造零件編號:
- 21033812853
- 製造商:
- HARTING
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HARTING | |
| Product Type | PCB Card Adapter | |
| Connector Size A | M12 | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Current | 0.5A | |
| Contact Gender B | Male | |
| Connector Gender B | Male | |
| Number of Ports A | 1 | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Series | Circular Connectors M12 | |
| Voltage | 50V | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Length | 27.45mm | |
| 選取全部 | ||
|---|---|---|
品牌 HARTING | ||
Product Type PCB Card Adapter | ||
Connector Size A M12 | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Current 0.5A | ||
Contact Gender B Male | ||
Connector Gender B Male | ||
Number of Ports A 1 | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
Series Circular Connectors M12 | ||
Voltage 50V | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Length 27.45mm | ||
- COO (Country of Origin):
- RO
The HARTING M12-PP-PCB-THR-2PC-8P-XCOD-F-STR-SHLD is designed for reliable connectivity in demanding environments. This female PCB adapter provides robust performance with its push-pull locking mechanism and reflow soldering termination method, ensuring a secure connection even in harsh conditions. Specifically engineered for front mounting, it caters to the needs of modern electronic solutions, delivering dependable data transmission. Its circular connector design offers versatility and adaptability for various applications while embodying top-tier engineering standards, including IEC specifications for guaranteed performance and safety. The product is tailor-made for optimal use in high-speed data transmission scenarios, reinforcing its essential role in connectivity solutions.
Features & Benefits
Rated for 0.5 A current and up to 50 V, ensuring compatibility with a range of electronic systems
Built for durability with an operating temperature range from -40 to +85 °C, making it suitable for challenging environments
Offers a degree of protection of IP65/IP67 in mated condition, safeguarding against dust and water ingress
Features 8 contacts with X-coding for better data integrity and enhanced performance in high-speed applications
Insulation resistance exceeds 10 Ω, providing reliable electrical isolation for long-lasting operation
Constructed from liquid crystal polymer and copper alloy, ensuring strength and resistance to environmental factors
Complies with RoHS, ensuring adherence to environmental standards in manufacturing
Designed for over 100 mating cycles, demonstrating long-term usability and efficiency in repeated applications
Available in packaging of 60 pieces, offering convenience for bulk purchasing and project requirements
相關連結
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 8 M12 Male 8 Female
- HARTING Straight PCB Card Adapter 4 M12 Male M12 Male
- HARTING Straight PCB Card Adapter 5 M12 Male M12 Male
- HARTING Angled PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 4 M12 Female M12 Female
- HARTING Straight PCB Card Adapter 5 M12 Female M12 Female
- HARTING Straight PCB Card Adapter 5 M12 Male 5 Female
