HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- RS庫存編號:
- 746-086
- 製造零件編號:
- 21033812410
- 製造商:
- HARTING
N
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 袋,共 60 件)*
TWD48,946.00
(不含稅)
TWD51,393.30
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年5月12日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | TWD48,946.00 | TWD815.767 |
* 參考價格
- RS庫存編號:
- 746-086
- 製造零件編號:
- 21033812410
- 製造商:
- HARTING
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HARTING | |
| Product Type | PCB Card Adapter | |
| Connector Gender A | Female | |
| Connector Size A | M12 | |
| Current | 3A | |
| Contact Gender A | Female | |
| Contact Gender B | Male | |
| Connector Gender B | Male | |
| Number of Contacts A | 4 | |
| Number of Ports A | 1 | |
| Number of Ports B | 1 | |
| Number of Contacts B | 4 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | Circular Connectors M12 | |
| Voltage | 57V | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Length | 26.3mm | |
| 選取全部 | ||
|---|---|---|
品牌 HARTING | ||
Product Type PCB Card Adapter | ||
Connector Gender A Female | ||
Connector Size A M12 | ||
Current 3A | ||
Contact Gender A Female | ||
Contact Gender B Male | ||
Connector Gender B Male | ||
Number of Contacts A 4 | ||
Number of Ports A 1 | ||
Number of Ports B 1 | ||
Number of Contacts B 4 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP65, IP67 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series Circular Connectors M12 | ||
Voltage 57V | ||
Orientation Straight | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Length 26.3mm | ||
- COO (Country of Origin):
- CN
The HARTING circular connectors M12 with integrated transformer feature a straight PCB adapter design. It offers a female gender, shielded structure, and D-coding for secure and efficient connections. These connectors come with 4 contacts and are designed for reflow soldering termination (SMT). Housings are sold separately, and the connectors are packed in trays with 60 pieces per tray.
Features & Benefits
UL 94 V-0 Flammability rating
RoHS compliant
ELV status compliant
IP65 and IP67 rated
相關連結
- HARTING Straight PCB Card Adapter 4 M12 Male M12 Male
- HARTING Straight PCB Card Adapter 4 M12 Male 4 Female
- HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 4 M12 Female M12 Female
- HARTING Straight PCB Card Adapter 5 M12 Male M12 Male
- HARTING Angled PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 5 M12 Female M12 Female
- HARTING Straight PCB Card Adapter 5 M12 Female 5 Male