Metz-Connect Angled Circular Connector Adapter 8 8
- RS庫存編號:
- 640-045
- Distrelec 貨號:
- 303-90-039
- 製造零件編號:
- MWN811A115
- 製造商:
- Metz-Connect
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省8%
查看批量定價選項小計(1 件)*
TWD1,425.00
(不含稅)
TWD1,496.25
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 10 件從 2026年11月30日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | TWD1,425.00 | - |
| 10 + | TWD1,310.00 | 8% |
* 參考價格
- RS庫存編號:
- 640-045
- Distrelec 貨號:
- 303-90-039
- 製造零件編號:
- MWN811A115
- 製造商:
- Metz-Connect
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Metz-Connect | |
| Product Type | Circular Connector Adapter | |
| Current | 500mA | |
| Number of Contacts A | 8 | |
| Number of Ports A | 1 | |
| Number of Ports B | 1 | |
| Number of Contacts B | 8 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP20, IP67 | |
| Series | MWN | |
| Standards/Approvals | REACH, RoHS | |
| Voltage | 60V | |
| Orientation | Angled | |
| Contact Material | Nickel | |
| 選取全部 | ||
|---|---|---|
品牌 Metz-Connect | ||
Product Type Circular Connector Adapter | ||
Current 500mA | ||
Number of Contacts A 8 | ||
Number of Ports A 1 | ||
Number of Ports B 1 | ||
Number of Contacts B 8 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP20, IP67 | ||
Series MWN | ||
Standards/Approvals REACH, RoHS | ||
Voltage 60V | ||
Orientation Angled | ||
Contact Material Nickel | ||
- COO (Country of Origin):
- DE
相關連結
- Metz-Connect Angled Circular Connector Adapter 8 8
- Metz-Connect Angled Circular Connector Adapter 8 4
- Metz-Connect Industrial Circular Connector Screw Plug IP67, 30044488 Series
- Metz-Connect Industrial Circular Connector Screw Socket IP67, 30044476 Series
- Metz-Connect Industrial Circular Connector Screw Socket IP67, 30044475 Series
- Metz Connect Industrial Circular Connector M12 Connector MMT Series
- Metz-Connect Industrial Circular Connector M12 Connector MMT Series
- Metz Connect Industrial Circular Connector M12 Connector Female MMF Series