Phoenix Contact Protective Cap Black Protective Cap, Shell Size 29.9 x 25.4 mm for use with QUICKON Connection

享受批量購買折扣

額外添加10件可節省7%

查看批量定價選項

小計(1 件)*

TWD214.00

(不含稅)

TWD224.70

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月29日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9TWD214.00-
10 - 24TWD197.007%
25 +TWD178.0016%

* 參考價格

RS庫存編號:
280-690
製造零件編號:
1414722
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Shell Size

29.9 x 25.4 mm

Product Type

Protective Cap

Accessory Type

Protective Cap

For Use With

QUICKON Connection

Colour

Black

Material

PBT

Standards/Approvals

No

COO (Country of Origin):
PL
The Phoenix Contact Protective cap is designed to provide reliable sealing and protection for QUICKON connections. Boasting a robust construction from durable PBT material, it ensures endurance against harsh environmental conditions. The addition of a retaining cord guarantees that the cap stays attached when not in use, making it a practical solution for industrial applications.

IP68 rating ensures excellent protection against dust and water ingress

Designed to withstand extreme temperatures for versatile use

Lightweight design aids in easy handling and installation

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。