Eaton Plug-In for use with Screwing In Place For SmartWire-DT Round Cable

可享批量折扣
查看批量定價選項

小計(1 件)*

TWD1,690.00

(不含稅)

TWD1,774.50

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月31日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9TWD1,690.00
10 +TWD1,643.00

* 參考價格

RS庫存編號:
127-689
製造零件編號:
179548 SWD4-SM5-67
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

Adapter

Accessory Type

Plug-In

For Use With

Screwing In Place For SmartWire-DT Round Cable

Standards/Approvals

IEC/EN 60529, CSA, IEC 60068-2-2, UL, VBG 4, EN 50178

Series

SWD4

豁免

COO (Country of Origin):
US
The Eaton IP67 SmartWire-DT plug connector is designed for 5-conductor plug for screwing in place for SmartWire-DT round cable. With a product weight of 0.045 kilogram, this accessory plug-in connection offers excellent protection against UV radiation and

IP67 protection ensures durability and reliability in harsh environments

Suitable for SmartWire-DT accessories specifically plug connector for 5 pole round cables

Certified by CSA and UL for quality assurance

Easy installation with M12 plug and 5-pole screw connection

Can withstand air pressure between 795 - 1080 hPa during operation

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。