Eaton 250V ac/dc Shunt Trip Shunt Trip for use with NZM1(-4) Series, N(S)1(-4) Series
- RS庫存編號:
- 454-8219
- 製造零件編號:
- 259726 NZM1-XA208-250AC/DC
- 製造商:
- Eaton
享受批量購買折扣
額外添加6件可節省3%
查看批量定價選項小計(1 件)*
TWD3,962.00
(不含稅)
TWD4,160.10
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 5 | TWD3,962.00 | - |
| 6 - 11 | TWD3,804.00 | 3% |
| 12 + | TWD3,646.00 | 7% |
* 參考價格
- RS庫存編號:
- 454-8219
- 製造零件編號:
- 259726 NZM1-XA208-250AC/DC
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Shunt Trip | |
| Range | Xboard | |
| Series | NZM1 | |
| For Use With | NZM1(-4) Series, N(S)1(-4) Series | |
| Sub Type | Shunt Trip | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC, CE, CSA, UL, IEC 60947, UL 489 | |
| Control Voltage | 250V ac/dc | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Shunt Trip | ||
Range Xboard | ||
Series NZM1 | ||
For Use With NZM1(-4) Series, N(S)1(-4) Series | ||
Sub Type Shunt Trip | ||
Terminal Type Screw | ||
Standards/Approvals IEC, CE, CSA, UL, IEC 60947, UL 489 | ||
Control Voltage 250V ac/dc | ||
豁免
Shunt Trip Releases
For use with NZM1 and 2 range of MCCBs
Note
NZM2 Release not shown
相關連結
- Eaton 250V ac/dc Shunt Trip for use with N(S)2(-4) Series NZM2(-4) Series, NZM3(-4) Series
- Eaton 24V ac/dc Shunt Trip for use with NZM1(-4) Series, N(S)1(-4) Series
- Eaton 440V ac/dc Shunt Trip for use with NZM1(-4) Series, N(S)1(-4) Series
- Eaton 24V ac Undervoltage Release Circuit Trip for use with N(S)1(-4), NZM1(-4)
- Eaton 240V ac Undervoltage Release Circuit Trip for use with N(S)1(-4), NZM1(-4)
- Schneider Electric 250V ac Shunt Trip Circuit Trip for use with DIN Rail Mounting Support
- Eaton Surface Shunt Release Shunt Trip for use with PKE, Shunt release PKZ0(4)
- Eaton Surface Shunt Release Shunt Trip for use with Shunt release PKZ0(4), PKE