小計(1 件)*
TWD1,496.00
(不含稅)
TWD1,570.80
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,496.00 |
* 參考價格
- RS庫存編號:
- 231-8412
- 製造零件編號:
- 5TE4805
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Circuit Trip | |
| Current Rating | 20A | |
| Range | SENTRON | |
| Series | 5TE4 | |
| Contact Configuration | 2 NO | |
| Terminal Type | Screw | |
| Standards/Approvals | CE | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Circuit Trip | ||
Current Rating 20A | ||
Range SENTRON | ||
Series 5TE4 | ||
Contact Configuration 2 NO | ||
Terminal Type Screw | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- RO
The Siemens 5TE4 series is the pushbutton having 1 NO + 1 NC contact without latching function. The colour of the button is red with LED light source. The rated current of pushbutton is 20A.
IP degree of protection is IP20
Ambient temperature during operation -5 to +40 °C
相關連結
- Siemens 230V ac DIN Rail Circuit Trip Circuit Trip
- Siemens Circuit Trip
- Siemens Push Button Circuit Trip
- Siemens DIN Rail Circuit Trip
- Siemens Snap-On Shunt Trip Circuit Trip for use with 3RV2 Series Circuit Breakers
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter