Schneider Electric 250V Circuit Trip for use with Masterpact MasterPact MTZ2 Circuit Breaker

小計(1 件)*

TWD14,951.00

(不含稅)

TWD15,698.55

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD14,951.00

* 參考價格

RS庫存編號:
655-033
製造零件編號:
LV833662SP
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Range

Masterpact

Product Type

Circuit Trip

Current Rating

630A

Series

LV

For Use With

Masterpact MasterPact MTZ2 Circuit Breaker

Voltage

250V

Standards/Approvals

RoHS, IEC 60947-2

COO (Country of Origin):
FR
The Schneider Electric Voltage release is designed to provide reliable control for a range of MasterPact circuit breakers, including MTZ1, MTZ2, and MTZ3 models. This device operates effectively within the voltage range of 200 to 250 VAC and 200 to 250 VDC, making it an essential spare part for those seeking efficient performance in electrical systems. Built to meet stringent specifications, this voltage release combines advanced functionality with user-friendly features and is well-suited for environments demanding precision and dependability. Whether for new installations or for replacing obsolete components, it ensures seamless operation and enhanced safety.

Voltage release type includes both closing and opening coils for versatile application

Compatible with MasterPact MTZ1, MTZ2, and MTZ3 circuit breakers ensuring broad usability

Max response time of 60 ms on opening across all compatible circuit breakers enhances safety

Holding power consumption is efficient at just 4.5 W, contributing to lower energy costs

Fixed/drawout mounting mode facilitates easy installation and maintenance

Includes one instruction sheet for straightforward installation and guidance

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。