Siemens DIN Rail 400V Circuit Trip for use with Remote Control Switch

小計(1 件)*

TWD3,024.00

(不含稅)

TWD3,175.20

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD3,024.00

* 參考價格

RS庫存編號:
613-338
製造零件編號:
5TT4114-1
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Circuit Trip

Current Rating

16A

Range

SENTRON

Series

5TT4102

For Use With

Remote Control Switch

Mount Type

DIN Rail

Voltage

400V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Width

18mm

Height

90mm

Depth

76mm

Standards/Approvals

CE, EAC, UKCA

COO (Country of Origin):
RO
The Siemens Remote control switch is designed for centralized switching of electrical loads in low-voltage systems. It operates with a 110 V DC control voltage, making it suitable for automation in residential, commercial, and industrial environments. Its mechanical latching relay and DIN rail-mountable design ensure robust performance and flexible installation.

IP20 protection

4 NO contacts

CE and UKCA compliant

VDE and EAC approved

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。