Schneider Electric Fixed 440V ac Circuit Trip for use with Circuits
- RS庫存編號:
- 130-544
- 製造零件編號:
- C12E44V160B
- 製造商:
- Schneider Electric
小計(1 件)*
TWD111,499.00
(不含稅)
TWD117,073.95
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 2 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD111,499.00 |
* 參考價格
- RS庫存編號:
- 130-544
- 製造零件編號:
- C12E44V160B
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Circuit Trip | |
| Range | ComPacT New Generation | |
| Current Rating | 160A | |
| Series | Compact NSXm | |
| For Use With | Circuits | |
| Mount Type | Fixed | |
| Voltage | 440V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 108mm | |
| Standards/Approvals | IEC/EN 60947-5-1 | |
| Depth | 80mm | |
| Height | 144mm | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Circuit Trip | ||
Range ComPacT New Generation | ||
Current Rating 160A | ||
Series Compact NSXm | ||
For Use With Circuits | ||
Mount Type Fixed | ||
Voltage 440V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 108mm | ||
Standards/Approvals IEC/EN 60947-5-1 | ||
Depth 80mm | ||
Height 144mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric Circuit Breaker is a reliable and efficient solution for distribution applications. With a rated current of 160A and 4 poles, this circuit breaker offers excellent protection and performance. Its compact design makes it easy to install and maintain, ensuring the safety of your electrical systems.
Integrated Earth-Leakage Protection for enhanced safety
Adjustable Long-Time and Short-Time Protection settings for customization
High Mechanical and Electrical durability for long-lasting performance
相關連結
- Schneider Electric Fixed 440V ac Circuit Trip for use with Circuits
- Schneider Electric 440V ac Fixed Circuit Breaker Circuit Trip for use with Circuits
- Schneider Electric 440V Fixed Circuit Trip Circuit Trip for use with ComPacT New Generation NSX250
- Schneider Electric 440V Circuit Trip Circuit Trip for use with NSX630, 400
- Schneider Electric 440V Circuit Trip Circuit Trip for use with 250 100
- Schneider Electric 130V Fixed Shunt Trip Release Circuit Trip
- Schneider Electric 48V Fixed Shunt Trip Release Circuit Trip
- Schneider Electric 690V ac Fixed Circuit Trip Circuit Trip for use with Circuit Breaker