50 Ω STMicroelectronics PCB Chip Balun
- RS庫存編號:
- 276-891
- 製造零件編號:
- BALF-WL-00D3
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加100件可節省TWD130.00
查看批量定價選項小計(1 組,共 10 件)*
TWD275.00
(不含稅)
TWD288.80
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 300 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* | 節省 |
|---|---|---|---|
| 10 - 90 | TWD27.50 | TWD275.00 | - |
| 100 - 240 | TWD26.20 | TWD262.00 | TWD130.00 |
| 250 - 490 | TWD24.20 | TWD242.00 | TWD825.00 |
| 500 - 990 | TWD22.30 | TWD223.00 | TWD2,600.00 |
| 1000 + | TWD21.50 | TWD215.00 | TWD6,000.00 |
* 參考價格
- RS庫存編號:
- 276-891
- 製造零件編號:
- BALF-WL-00D3
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Chip Balun | |
| Unbalance Impedance | 50Ω | |
| Balance Impedance | 50Ω | |
| Maximum Insertion Loss | 1.25dB | |
| Mount Type | PCB | |
| Pin Count | 15 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ECOPACK2 | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Chip Balun | ||
Unbalance Impedance 50Ω | ||
Balance Impedance 50Ω | ||
Maximum Insertion Loss 1.25dB | ||
Mount Type PCB | ||
Pin Count 15 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ECOPACK2 | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Ultra miniature balun integrates a matching network, balun and harmonics filter. Matching impedance has been customized for the STM32WL sub GHz wireless microcontrollers. It is using STMicroelectronics IPD technology on a nonconductive glass substrate, which optimizes RF performances.
50 ohm nominal impedance on antenna side
Deep rejection harmonics filter
Low insertion loss
Small footprint
High RF performances
RF BOM and area reduction
ECOPACK2 compliant component
相關連結
- 50 Ω STMicroelectronics PCB Chip Balun
- 50 Ω STMicroelectronics Surface Chip Balun
- 50 Ω STMicroelectronics Flip-Chip Balun Transformer
- 50 Ω STMicroelectronics Chip Balun
- 100 Ω STMicroelectronics Surface Chip Balun
- 50 Ω Wurth Elektronik Surface Chip Balun
- 50 Ω STMicroelectronics Surface Balun Transformer
- STMicroelectronics Surface Chip Balun