RS PRO Dzr Alloy Bs En 12165 Cw602N Threaded BS BS EN 10226 Single Check Valve 1-1/4 in, 10 bar

可享批量折扣
查看批量定價選項

小計(1 件)*

TWD1,768.00

(不含稅)

TWD1,856.40

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
  • 加上 2 件從 2026年9月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4TWD1,768.00
5 +TWD1,455.00

* 參考價格

Sponsored
Spend and Earn Rewards with RS PRO
RS庫存編號:
242-2830
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Sub Type

Single

Outlet Connection Type

BS

Inlet Connection Type

Threaded

Product Type

Check Valve

Body Material

Dzr Alloy Bs En 12165 Cw602N

Inlet Port Size

1-1/4 in

Maximum Operating Pressure

10 bar

Inlet Thread Standard

BS EN 10226

Outlet Thread Standard

BS

Maximum Operating Temperature

60°C

Standards/Approvals

BS EN 13959, BS EN 10226

豁免

COO (Country of Origin):
CN

RS PRO Single Check Valves – 10 Bar


RS PRO is proud to introduce a range of single checks valves designed for use in water supplies. They are constructed for a DZR alloy and offer resilient seat and spring assistance, for rapid closure. Various sizes are available each intended for use in domestic hot water systems to prevent back flow, flow reversal and hydraulic shock.

Features and Benefits


  • Resilient seat and spring assistance, for rapid closure

  • Installed horizontally or vertically

  • Rapid closure spring assistance

  • Prevents flow reversal and hydraulic shock

  • Prevent back flow

  • EPDM rubber disc facing

  • Non return valve is uni-directional

  • The EPDM ’O’ rings used in the check valve cartridge enables the valve to be used up to a maximum temperature of 90˚C.

  • Connections: F x F screwed iron

  • The valves provide category 2 protection for both backflow and back siphonage as specified in the Water Supply (Water Fittings) Regulations 1999.

  • Supplied with taper female threaded ends complying with BS EN 10226.

  • Specification


  • Body: DZR Alloy

  • Cartridge: Polypropylene

  • ’O’ Ring: EPDM

  • End connections: BS EN 10226

  • Conform to BS EN 13959

  • Technical Data


  • Max inlet pressure: 10 bar

  • Min inlet pressure: 0.1 bar

  • Max continuous temperature: 60˚C

  • Conforms to BS EN 13959

  • WRAS approved product

  • Installation


    RS PRO checks valves are very simple to install via two joints. The flow through the valves must follow the direction arrow on the valve body.

    Applications


  • Domestic

  • Commercial

  • FAQ’s


    Q: Should check valves be vertical or horizontal?

    A: These check valves can be installed horizontally or vertically

    相關連結

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。