RS PRO Dzr Copper Alloy Bs En 12420 Cw602N Double Check Valve 3/4 in F x F BSP, 10 bar
- RS庫存編號:
- 242-2819
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 件)*
TWD711.00
(不含稅)
TWD746.55
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 49 件準備從其他地點送貨
- 加上 12 件從 2026年9月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | TWD711.00 |
| 5 + | TWD586.00 |
* 參考價格
- RS庫存編號:
- 242-2819
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Sub Type | Double | |
| Product Type | Check Valve | |
| Inlet Port Size | 3/4 in F x F BSP | |
| Body Material | Dzr Copper Alloy Bs En 12420 Cw602N | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Thread Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | BS EN 13959, WRAS Approved | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Sub Type Double | ||
Product Type Check Valve | ||
Inlet Port Size 3/4 in F x F BSP | ||
Body Material Dzr Copper Alloy Bs En 12420 Cw602N | ||
Maximum Operating Pressure 10 bar | ||
Outlet Thread Standard No | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals BS EN 13959, WRAS Approved | ||
豁免
- COO (Country of Origin):
- CN
RS PRO Double Check Valves
Use RS PRO check valves as a preventative measure to protect water supplies from contamination. Once installed check valve prevents backflow and back-siphonage contamination thanks to the double valve design that offers a failsafe backup should one of the valves fail.
Why would you choose these check valves?
Our double check valves are made from a copper alloy and available in various thread sizes. The smaller-sized check valves are commonly used with domestic applications and installed close to water outlets such as taps, basin taps, showers, and toilets. In contrast, the largest operating in the main cold-water supply in commercial applications.
Features and Benefits
Specification
Technical Data
Installation
RS PRO checks valves are very simple to install via two joints. The flow through the valves must follow the direction arrow on the valve body.
Applications
FAQs
Q: Should check valves be vertical or horizontal?
A: A horizontal installation should always be the preferred choice
Q: Can you put two check valves together?
A: By design, double check valves are technically two single check valves combined. It provides a backup should one of the valves malfunction.
相關連結
- RS PRO Dzr Copper Alloy Bs En 12420 Cw602N Double Check Valve 1-1/4 in F x F BSP, 10 bar
- RS PRO Dzr Copper Alloy Bs En 12420 Cw602N Screw BS EN 10226 Double Check Valve, 10 bar
- RS PRO Dzr Copper Alloy Bs En 12420 Cw602N Single Check Valve 28 mm, 10 bar
- RS PRO Dzr Copper Alloy Bs En 12420 Cw602N Compression BS EN 10226- 2 Double Check Valve 15 mm, 10 bar
- RS PRO Dzr Copper Alloy Bs En 12420 Cw602N Double Check Valve 15 mm (Compression), 10 bar
- RS PRO Dzr Copper Alloy Bs En 12420 Cw602N Double Check Valve 28 mm (Compression), 10 bar
- RS PRO Dzr Copper Alloy Bs En 12420 Cw602N Compression Compression Non-Controllable Check Valve, 10 bar
- RS PRO Dzr Alloy Bs En 12165 Cw602N Check Valve Cartridge Check Valve, 10 bar