TE Connectivity THS50680RJ, 680 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- RS庫存編號:
- 754-7367
- Distrelec 貨號:
- 302-51-103
- 製造零件編號:
- THS50680RJ
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
TWD201.00
(不含稅)
TWD211.05
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
- 加上 18 件從 2026年11月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 24 | TWD201.00 |
| 25 - 39 | TWD196.00 |
| 40 - 59 | TWD187.00 |
| 60 - 99 | TWD183.00 |
| 100 + | TWD176.00 |
* 參考價格
- RS庫存編號:
- 754-7367
- Distrelec 貨號:
- 302-51-103
- 製造零件編號:
- THS50680RJ
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 680Ω | |
| Power Rating | 50W | |
| Series | THS50 | |
| Package/Case | Aluminium | |
| Packaging | Tray | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±30 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Overall Length | 49mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 250°C | |
| Overall Width | 17mm | |
| Overall Height | 30mm | |
| Standards/Approvals | MIL | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 680Ω | ||
Power Rating 50W | ||
Series THS50 | ||
Package/Case Aluminium | ||
Packaging Tray | ||
Tolerance ±5 % | ||
Temperature Coefficient ±30 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Overall Length 49mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 250°C | ||
Overall Width 17mm | ||
Overall Height 30mm | ||
Standards/Approvals MIL | ||
- COO (Country of Origin):
- IN
50W Aluminium housed wirewound power resistors - THS50 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
相關連結
- TE Connectivity THS50680RJ, 680 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 680 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA50680RJ, 680 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 680 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC250680RJ, 680 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH3000J680RJ, 680 Ω 3 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH2000J680RJ, 680 Ω 2 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS10680RJ, 680 Ω 10 W Wirewound Chassis Mount Resistor ±5 %