TE Connectivity HSA5150RJ, 150 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- RS庫存編號:
- 720-4791
- 製造零件編號:
- HSA5150RJ
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
TWD140.00
(不含稅)
TWD147.00
(含稅)
訂單超過 $1,300.00 免費送貨
最後的 RS 庫存
- 最終 25 個,準備發貨
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD140.00 |
| 10 - 49 | TWD135.00 |
| 50 + | TWD128.00 |
* 參考價格
- RS庫存編號:
- 720-4791
- 製造零件編號:
- HSA5150RJ
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Resistance | 150Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 10W | |
| Series | HSA05 | |
| Package/Case | Aluminium | |
| Packaging | Tray | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±30 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Overall Length | 30mm | |
| Overall Width | 17mm | |
| Overall Height | 9mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Resistance 150Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 10W | ||
Series HSA05 | ||
Package/Case Aluminium | ||
Packaging Tray | ||
Tolerance ±5 % | ||
Temperature Coefficient ±30 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Overall Length 30mm | ||
Overall Width 17mm | ||
Overall Height 9mm | ||
Standards/Approvals RoHS | ||
10W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
相關連結
- TE Connectivity, 150 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC150150RJ, 150 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC150S150RJ, 150 Ω 150 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity, 330 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2.2 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 4.7 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 6.8 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 150 Ω 50 W Wirewound Chassis Mount Resistor ±5 %