享受批量購買折扣
額外添加50件可節省17%
查看批量定價選項小計(1 袋,共 10 件)*
TWD354.00
(不含稅)
TWD371.70
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1,050 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* | 節省 |
|---|---|---|---|
| 10 - 40 | TWD35.40 | TWD354.00 | - |
| 50 + | TWD29.20 | TWD292.00 | 17% |
* 參考價格
- RS庫存編號:
- 176-6940
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Thread Size | M6 | |
| Product Type | Channel Nut | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Thread Size M6 | ||
Product Type Channel Nut | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- IN
RS PRO Channel Nuts
RS PRO is proud to introduce an extensive range of channel nuts, essential accessories used during the installation of channel/strut. These channel nuts work in conjunction with flat plate fitting brackets with pre-drilled holes and threaded bolts.
How do they work?
Channel nuts are inserted on the inside of the Unistrut channel and are designed to slide into position until they reach the desired location. They act as a locking mechanism when used in conjunction with brackets and bolts.
How do you choose the right channel nuts?
Channel nuts are vital accessories when creating a custom framework, shelving, or support system with Unistrut metal channels. They are available in the most common sizes... M6 to M12 with long springs or short springs and a choice in materials which includes zinc plated, steel, or stainless steel. Once installed they form a strong union without the need for welding. Browse the RS PRO offer using our vastly improved filter system to select the required dimensions, materials and thread sizes.