Makita 196741-5 350 mm Chainsaw Chain, 1.1 mm Guage, 9.5 mm Pitch for use with DUC355Z
- RS庫存編號:
- 252-2559
- 製造零件編號:
- 196741-5
- 製造商:
- Makita
小計(1 件)*
TWD1,214.00
(不含稅)
TWD1,274.70
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 20 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,214.00 |
* 參考價格
- RS庫存編號:
- 252-2559
- 製造零件編號:
- 196741-5
- 製造商:
- Makita
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Makita | |
| Product Type | Chainsaw Chain | |
| Chain Gauge | 1.1 mm | |
| Chain Pitch | 9.5 mm | |
| Chainsaw Bar Size | 350mm | |
| Model Number | DUC355Z | |
| 選取全部 | ||
|---|---|---|
品牌 Makita | ||
Product Type Chainsaw Chain | ||
Chain Gauge 1.1 mm | ||
Chain Pitch 9.5 mm | ||
Chainsaw Bar Size 350mm | ||
Model Number DUC355Z | ||
豁免
- COO (Country of Origin):
- US
Makita Saw Chain, 1.1mm Chain Gauge, 350mm Chainsaw Bar size - 196741-5
This saw chain is a high-performance replacement component compatible with the DUC355Z chainsaw model. Designed for a 350mm chainsaw bar, it features a precise 1.1mm chain gauge and a 9.5mm chain pitch. Incorporating advanced technology, this saw chain ensures efficient cutting performance for a variety of tasks.
Features & Benefits
• Designed for use with the DUC355Z model for compatibility
• 9.5mm chain pitch ensures smooth operation
• Durable construction increases lifespan under heavy use
• Lightweight design reduces operator fatigue during extended use
• Simple installation process facilitates quick replacements
Applications
• Used with electric chainsaws for efficient tree trimming
• Ideal for landscaping projects requiring precise cuts
• Suitable for maintenance of outdoor spaces and gardens
• Effective in woodworking needing clean finishes
How does the chain gauge affect cutting performance?
The 1.1mm chain gauge contributes to enhanced stability and reduces friction during operation, thus improving cutting efficiency and overall performance.
What type of maintenance is recommended for optimal chain performance?
Regular cleaning and proper lubrication are essential to maintain the saw chain's functionality, ensuring smooth operation and preventing wear.
Can this chain be used for different chainsaw models?
It is specifically designed for the DUC355Z model and may not be suitable for other chainsaw configurations due to different gauge and pitch requirements.
What features of this saw chain enhance user safety during operation?
Its robust construction and compatibility with designated chainsaws allow for controlled cutting, reducing the risk of kickback and enhancing user safety.
相關連結
- DeWALT DT20693-QZ 8 in Chainsaw Chain 3/8 in Pitch for use with DT20693-QZ
- DeWALT DT20663-QZ 400 mm Chainsaw Chain 3/8 in Pitch for use with DT20663-QZ
- DeWALT DT20664-QZ 460 mm Chainsaw Chain 3/8 in Pitch for use with DT20664-QZ
- Makita XGT Battery Chainsaw
- Makita LXT Battery Chainsaw
- DeWALT DT20660-QZ 40 cm Chainsaw Chain, 3/8 in Pitch for use with DT20660-QZ
- DeWALT DT20665-QZ 300 mm Chainsaw Chain, 3/8 in Pitch for use with DT20665-QZ
- DeWALT DT20661-QZ 460 mm Chainsaw Chain, 3/8 in Pitch for use with DT20661-QZ