ABUS Security-Center TVVR33803 CCTV Video Recorder 8 MP
- RS庫存編號:
- 633-202
- 製造零件編號:
- TVVR33803
- 製造商:
- ABUS Security-Center
小計(1 件)*
TWD10,075.00
(不含稅)
TWD10,578.75
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 2 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD10,075.00 |
* 參考價格
- RS庫存編號:
- 633-202
- 製造零件編號:
- TVVR33803
- 製造商:
- ABUS Security-Center
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABUS Security-Center | |
| Series | TVVR | |
| Video Recorder Type | Analogue IP Video Recorder | |
| Product Type | CCTV Video Recorder | |
| Number of Channels | 8 | |
| Screen Resolution | 8 MP | |
| Frame Rate | 30fps | |
| Hard Drive | 3.5 In | |
| Standards/Approvals | RoHS Compliant | |
| 選取全部 | ||
|---|---|---|
品牌 ABUS Security-Center | ||
Series TVVR | ||
Video Recorder Type Analogue IP Video Recorder | ||
Product Type CCTV Video Recorder | ||
Number of Channels 8 | ||
Screen Resolution 8 MP | ||
Frame Rate 30fps | ||
Hard Drive 3.5 In | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The ABUS Security-Centre Recorder is ideal for hybrid systems, supporting simultaneous operation of analogue HD and IP cameras. It works well with a mix of new and existing cameras on site and can be flexibly positioned. The hybrid video recorder supports up to 6 connected cameras and uses a standard 3.5-inch hard disk (accessory) for storage. Each of the 4 analogue HD channels can be easily converted to IP camera channels with one click. The recorder can be placed in a server cabinet or next to the monitor, making it a flexible and professional solution for surveillance systems.
Lean start-up in just a few minutes directly using a monitor or a PC/browser and the free ABUS IP Installer software
Established user interface for configuration
Easy integration into a server rack
Practical management for multiple recorders on a central PC via free Central Monitoring Station software
Easy mobile access to live stream and recordings with smartphone/tablet via ABUS Link Station app
Highlights
Reliably stores video data from up to 4 analogue HD cameras plus 2 IP camera
Integrate cameras from different manufacturers as needed
Quickly find the scene you're looking for with clear playback view
Advertising text
The recorder is ideal for hybrid systems, such as simultaneous operation of analogue HD and IP cameras. It also works well for a mixture of new cameras and ones already in place on site. It can be flexibly positioned and stores data exactly as required. The hybrid video recorder records video data from up to 8 connected cameras - simply integrate a standard 3.5-inch hard disk (accessory) and you're ready to go. Each of the 4 analogue HD channels can be converted into another channel for IP cameras with one click. Also practical: The recorder can be placed wherever its needed, in a server cabinet or simply next to the monitor from which it is operated. An excellent basis for setting up a flexible and professional surveillance system. All functions can be accessed via an established user interface – even remotely via the Internet, if desired. Clever modes help to search scenes quickly and efficiently.
The powerful data compression ensures efficient memory utilisation. In this way, depending on the configuration, recording can last for weeks or months - e.g. by manual triggering or motion detection. Even start-up is brief: Connect the recorder to the company or home network and access the user interface from a PC and browser or simply connect it to a separate monitor - after a short time, the first live image from the cameras can be seen. Individual settings can also be made quickly. In the event of operation in the network and a motion alarm, users of the ABUS Link Station app will receive a push notification. The apps Pro version offers unlimited mobile access. Free with Lite version: up to 60 minutes/month data stream (live view/playback).
Equipment
Reliably stores video data from up to 4 analogue HD cameras plus 4 IP cameras (2 or up to 8 megapixels)
Supports simultaneous display of several live streams on one monitor (multi-view)
Integrate cameras from different manufacturers as needed
Also ideal for retrofitting/adding to older systems (supports TVI, AHD, CVI and CVBS)
If needed, all 8 channels can be used with IP cameras
Quickly find the scene you're looking for with clear playback view
Stores up to 10 TB on a 3.5 inch HDD/hard disk (accessory)
Powerful H.265 Plus video compression for longer recording (depending on camera)
Lean start-up in just a few minutes directly using a monitor or a PC/browser and the free ABUS IP Installer software (searches the network for IP addresses of connected devices)
Established user interface for configuration (motion detection, schedules, etc.)
Alarm as needed via warning tone on the NVR, (on-screen display/OSD signal), e-mail and/or push notification to the app;Easy integration into a server rack (standard height 1U) by means of a shelf (accessory)
Place on a flat surface as required, e.g. near the monitor from which users operate the recorder (quiet operation, without fan)
Practical management for multiple recorders on a central PC via free Central Monitoring Station software (ABUS CMS)
Up to 256 recorders and 1,024 cameras, if needed in a technology mix (IP, analogue HD)
Easy mobile access to live stream and recordings with smartphone/tablet via ABUS Link Station app
Included in the delivery
1x 8-channel hybrid recorder
1x Power supply, 12V DC
1x USB mouse
1x 1m network cable
2x Hard drive connection cable
4x Screws for hard drive
相關連結
- ABUS Security-Center TVVR36402 CCTV Video Recorder 8 MP
- ABUS Security-Center TVVR36802 CCTV Video Recorder 8 MP
- ABUS Security-Center TVVR36302 CCTV Video Recorder 8 MP
- ABUS Security-Center TVVR36702 CCTV Video Recorder 8 MP
- ABUS Security-Center NVR10020P CCTV Video Recorder
- ABUS Security-Center 6016225 CCTV Video Recorder
- ABUS Security-Center HDCC90022 CCTV Video Recorder
- ABUS Security-Center NVR10031P CCTV Video Recorder 1024 x 768 pixel