Tente Swivel Castor Wheel, 75 kg Capacity, 75 mm Wheel, Polypropylene
- RS庫存編號:
- 454-1498
- Distrelec 貨號:
- 110-76-053
- 製造零件編號:
- 2470PJO075P30-10
- 製造商:
- Tente
享受批量購買折扣
額外添加6件可節省TWD24.00
查看批量定價選項小計(1 件)*
TWD244.00
(不含稅)
TWD256.20
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 554 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 5 | TWD244.00 | - |
| 6 - 24 | TWD240.00 | TWD24.00 |
| 25 + | TWD234.00 | TWD250.00 |
* 參考價格
- RS庫存編號:
- 454-1498
- Distrelec 貨號:
- 110-76-053
- 製造零件編號:
- 2470PJO075P30-10
- 製造商:
- Tente
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tente | |
| Wheel Diameter | 75mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 75kg | |
| Overall Height | 100mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Zinc Chromated | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Standards/Approvals | No | |
| Weight Class | Light Duty | |
| Mount Type | Single Bolt | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polypropylene | |
| 選取全部 | ||
|---|---|---|
品牌 Tente | ||
Wheel Diameter 75mm | ||
Product Type Castor Wheel | ||
Load Capacity 75kg | ||
Overall Height 100mm | ||
Frame Material Pressed Steel | ||
Frame Finish Zinc Chromated | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Standards/Approvals No | ||
Weight Class Light Duty | ||
Mount Type Single Bolt | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polypropylene | ||
豁免
- COO (Country of Origin):
- DE
Tente Swivel Castors
This 2470PJO075P30-10 is a light duty swivel castor.
Features and Benefits
• 75 mm wheel diameter
• 100 mm overall height
• Load capacity of 75 kg
• Light steel sheet housing material
• Broad shape of fork
• Two ball races
• Swivel castor
• Polypropylene wheel body
• Injected rubber tread
• Plain bearing without threadguards
Institutional Castor, Light Duty, Series 2470
The 2470 Series of swivel castors are ideal across numerous Institutional environments such as:
• Chair Castors
• Cleaning carts
• Inflight Trolleys
• Furniture Castors
• Serving Trolleys
• Shopping Trolleys
• Waste Collectors
• Furniture Castors
Features and Benefits
• Ideal for light duty tasks
• Steel housing
• Grey wheel
• Grey Non-marking rubber tyre
相關連結
- Tente Swivel Castor Wheel Braked 75 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 75 mm Wheel, Polypropylene
- Tente Swivel Castor 38 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 75 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 75 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 75 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 100 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 75 mm Wheel, Polypropylene