KEMET Clip for use with 51 mm Dia Capacitor

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加200件可節省2%

查看批量定價選項

小計(1 袋,共 100 件)*

TWD12,800.00

(不含稅)

TWD13,440.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 900 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每袋*
節省
100 - 100TWD128.00TWD12,800.00-
200 - 300TWD125.20TWD12,520.002%
400 +TWD122.50TWD12,250.004%

* 參考價格

RS庫存編號:
173-5005
製造零件編號:
V4
製造商:
KEMET
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

KEMET

Accessory Type

Clip

Product Type

Capacitor Mounting Clip

For Use With

51 mm Dia Capacitor

Standards/Approvals

RoHS

COO (Country of Origin):
PT

Mounting Kits


These Kemet brand durable steel clamps are used to hold capacitor components securely in place, protecting the component connection from physical stress such as vibration. The steel is zinc plated to protect against corrosion, resulting in enhanced longevity and performance.

Accessories


This selection of mounting clips is designed to support and help prevent component failure caused by vibration and mechanical shock.

Note

Screws and nuts are not supplied. The diameter is approximate and it is possible for the clip to compress or expand to allow for small variations in capacitor case size.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。