Infineon TLE7258SJXUMA1, Transceiver 0.02 Mbps, 8-Pin DSO
- RS庫存編號:
- 229-1904
- 製造零件編號:
- TLE7258SJXUMA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(15 件, 每袋15個)*
TWD360.00
(不含稅)
TWD378.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 22,425 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 15 - 15 | TWD24.00 | TWD360.00 |
| 30 - 75 | TWD23.30 | TWD349.50 |
| 90 - 225 | TWD22.90 | TWD343.50 |
| 240 - 465 | TWD22.30 | TWD334.50 |
| 480 + | TWD21.70 | TWD325.50 |
* 參考價格
- RS庫存編號:
- 229-1904
- 製造零件編號:
- TLE7258SJXUMA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Transceiver | |
| Maximum Data Rate | 0.02Mbps | |
| Number of Transceivers | 1 | |
| Sub Type | Interface IC | |
| Power Down Mode | Sleep | |
| Supply Current | 3mA | |
| Mount Type | PCB | |
| Package Type | DSO | |
| Interface Type | ISO 17987-4 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | TLE7258SJ | |
| Automotive Standard | AEC-Q100 | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Transceiver | ||
Maximum Data Rate 0.02Mbps | ||
Number of Transceivers 1 | ||
Sub Type Interface IC | ||
Power Down Mode Sleep | ||
Supply Current 3mA | ||
Mount Type PCB | ||
Package Type DSO | ||
Interface Type ISO 17987-4 | ||
Pin Count 8 | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series TLE7258SJ | ||
Automotive Standard AEC-Q100 | ||
Infineon TLE7258SJ Series Transceiver, 0.02Mbps Maximum Data Rate, 18V Minimum Supply Voltage - TLE7258SJXUMA1
This transceiver is an automotive-grade Interface IC designed to facilitate communication over ISO 17987-4 networks within vehicle electrical systems. It provides a single-channel physical layer connection for control and diagnostic links, operating from elevated supply voltages and tolerating a wide temperature range for demanding environments.
Features and Benefits:
• Operates from 18V to 40V supply to support vehicle power rails
• Low supply current of 3mA reducing system standby consumption
• Data throughput up to 0.02Mbps for low-speed network links
• Single transceiver in an 8-pin DSO for Compact PCB mounting
• Rated for -40°C to 150°C ambient operation for harsh conditions
• Integrated ESD protection for improved immunity to transients
• Low supply current of 3mA reducing system standby consumption
• Data throughput up to 0.02Mbps for low-speed network links
• Single transceiver in an 8-pin DSO for Compact PCB mounting
• Rated for -40°C to 150°C ambient operation for harsh conditions
• Integrated ESD protection for improved immunity to transients
Applications
• Suitable for body-control network nodes in vehicles
• Used with diagnostic modules requiring ISO17987-4 Interface
• Ideal for low-speed sensor and actuator communication links
• Can be used for gateway or bridge functions in legacy buses
• Used in control units needing sleep power-down capability
• Used with diagnostic modules requiring ISO17987-4 Interface
• Ideal for low-speed sensor and actuator communication links
• Can be used for gateway or bridge functions in legacy buses
• Used in control units needing sleep power-down capability
What supply voltage range does it accept?
It functions correctly when powered from 18V up to 40V.
How does it behave in low-power states?
A sleep power-down mode is available to minimise current draw.
What package and mounting are provided for PCB design?
It is supplied in an 8-pin DSO package intended for PCB mounting.
What environmental temperatures can it withstand?
It is specified to operate between -40°C and 150°C ambient.
Is protection included against electrostatic events?
The device includes ESD protection to mitigate electrostatic damage.