GoPro Camera & Camcorder Flexible Arm

不可供應
RS 不再對此產品進貨。
RS庫存編號:
863-8035
製造零件編號:
AFAEM-001
製造商:
GoPro
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

GoPro

Accessory Type

3 Way

For Use With

Go Pro Cameras

COO (Country of Origin):
CN

3-Way


This ultra versatile mount can be used three main ways: as a camera grip, extension arm or tripod. The folding arm is perfect for POV or follow-cam footage, and makes it easy to capture selfies without the mount appearing in the shot. When detached from the arm, the handle doubles as a camera grip. Stored inside the handle is a lightweight, mini tripod that can be removed and used on its own or combined with the handle. Expands to 20in. (50.8cm), collapses to 7.5in. (19cm)

Can be used three main ways: as a camera grip, extension arm or tripod
Folding arm makes it easy to capture selfies without the mount appearing in the shot
Use the arm plus grip like a pole mount for immersive POV or follow-cam footage
Handle can be detached from the arm and used as a camera grip
Waterproof construction for use in and out of the water

Compatibility:

All GoPro cameras

Supplied with

Extension Arm
Grip
Tripod
Thumb Screw


GoPro Camera Accessories