小計(1 件)*
TWD2,159.00
(不含稅)
TWD2,266.95
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 |
|---|---|
| 1 + | TWD2,159.00 |
* 參考價格
- RS庫存編號:
- 863-8010
- 製造零件編號:
- ACMPM-001
- 製造商:
- GoPro
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | GoPro | |
| Accessory Type | Jaws Flex Mount | |
| For Use With | Go Pro Cameras | |
| 選取全部 | ||
|---|---|---|
品牌 GoPro | ||
Accessory Type Jaws Flex Mount | ||
For Use With Go Pro Cameras | ||
- COO (Country of Origin):
- CN
Jaws: Flex Clamp
Clamp your GoPro to objects ranging in size from 0.25in. to 2in. (0.6cm to 5cm) in diameter. Attach your camera directly to the clamp for low-profile mounting, or use the optional neck to achieve a wider range of camera-angle adjustability. Jaws securely grips irregular shapes and super slim objects thanks to its innovative design
Clamp your GoPro to objects ranging in size from 0.25 to 2 (0.6cm to 5cm) in diameter
Removable neck allows for a wide range of camera-angle adjustability
Camera can be attached directly to clamp for low-profile mounting
Quick release bases make it easy to move camera between different mounts and locations
Removable neck allows for a wide range of camera-angle adjustability
Camera can be attached directly to clamp for low-profile mounting
Quick release bases make it easy to move camera between different mounts and locations
Compatibility:
All GoPro cameras
Supplied with
Jaws: Flex Clamp
Adjustable Neck
Adjustable Neck
GoPro Camera Accessories
