小計(1 件)*
TWD973.00
(不含稅)
TWD1,021.65
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 |
|---|---|
| 1 + | TWD973.00 |
* 參考價格
- RS庫存編號:
- 863-8007
- 製造零件編號:
- ACHOM-001
- 製造商:
- GoPro
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | GoPro | |
| Accessory Type | Head Strap & Quick Clip | |
| For Use With | Go Pro Cameras | |
| 選取全部 | ||
|---|---|---|
品牌 GoPro | ||
Accessory Type Head Strap & Quick Clip | ||
For Use With Go Pro Cameras | ||
- COO (Country of Origin):
- CN
Head Strap + QuickClip
Includes a Head Strap and a QuickClip for a variety of head-mounting options. Fully adjustable to fit all sizes, the Head Strap can be worn over a helmet or directly on your head to capture footage from a headlamp-like perspective. The QuickClip enables ultra compact, low-profile mounting, and can be used to attach your GoPro to a backwards baseball cap or other 3mm to 10mm thick object
Head Strap is fully adjustable to fit all sizes
Head Strap can be worn over a helmet or directly on your head in a headlamp-like position
QuickClip allows you to attach your GoPro to a backwards baseball cap or other 3mm to 10mm thick object
QuickClip enables ultra compact, low-profile mounting
Head Strap can be worn over a helmet or directly on your head in a headlamp-like position
QuickClip allows you to attach your GoPro to a backwards baseball cap or other 3mm to 10mm thick object
QuickClip enables ultra compact, low-profile mounting
Compatibility
All GoPro cameras
Note
The Head Strap and QuickClip are recommended for use during non-impact activities only.
Supplied with
Head Strap
QuickClip
Thumb Screw
QuickClip
Thumb Screw
GoPro Camera Accessories
